Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Speed Sensors
                      Print Page

                      SNDH-T4L-G01

                      Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc

                      HONEYWELL SNDH-T4L-G01
                      HONEYWELL SNDH-T4L-G01
                      HONEYWELL SNDH-T4L-G01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSNDH-T4L-G01
                      Order Code1566216
                      Product RangeSNDH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      20 more incoming. You can reserve stock now

                      17 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.16,561.250
                      5+Rs.14,491.100
                      10+Rs.12,006.910
                      25+Rs.10,764.820
                      50+Rs.10,153.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.16,561.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSNDH-T4L-G01
                      Order Code1566216
                      Product RangeSNDH Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min4.5VDC
                      Supply Voltage Max18VDC
                      Sensor TerminalsWire Leads
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Speed Sensor Type-
                      Output Voltage (Peak to Peak)-
                      Inductance-
                      Gear Pitch Range-
                      Coil Resistance Min-
                      Coil Resistance Max-
                      Housing Diameter15mm
                      Surface Speed-
                      Product RangeSNDH Series

                      Product Overview

                      The SNDH-T4L-G01 is a dual hall Speed and Direction Sensor that provides speed and direction information using a quadrature output with signals 90° phase shifted from each other. Target direction is determined by output lead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency range of 1 to 15kHz and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) hall-effect technology, using advanced digital signal processing for dynamic off-set cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.

                      • Hall-effect magnetic sensing technology
                      • Advanced performance dynamic offset self calibration
                      • Air gap up to 2mm (0.08")
                      • Near zero speed
                      • EMI hardened
                      • High frequency switching capability
                      • -40 to 150°C continuous operating temperature
                      • Short-circuit protection
                      • Reverse voltage protection
                      • Open collector output
                      • Low jitter output

                      Applications

                      Metering, Signal Processing, Motor Drive & Control

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Supply Voltage Min

                      4.5VDC

                      Sensor Terminals

                      Wire Leads

                      Operating Temperature Max

                      150°C

                      Output Voltage (Peak to Peak)

                      -

                      Gear Pitch Range

                      -

                      Coil Resistance Max

                      -

                      Surface Speed

                      -

                      Supply Voltage Max

                      18VDC

                      Operating Temperature Min

                      -40°C

                      Speed Sensor Type

                      -

                      Inductance

                      -

                      Coil Resistance Min

                      -

                      Housing Diameter

                      15mm

                      Product Range

                      SNDH Series

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.045359
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.