Speed Sensors:

2 Products Found

Speed sensor is a type of sensor which measures the speed of a moving object.

Types of speed sensors:

  • Magnetic speed sensors: Sensors which use magnetic field to detect the rotational speed of a wheel or shaft
  • Optical speed sensors: Sensors which use an optical beam to detect the movement of an object
  • Hall effect speed sensors: Sensors which use hall effect to the measure the rotational speed of a wheel or shaft
  • Capacitive speed sensors: Sensors which use change in capacitance to measure the rotational speed of a wheel or shaft
  • Inductive speed sensors: Sensors which use change in inductance to measure the rotational speed of a wheel or shaft
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Operating Temperature Min
Operating Temperature Max
Coil Resistance Max
Housing Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2773612

RoHS

Each
1+
Rs.15,185.750
5+
Rs.13,287.540
10+
Rs.11,009.670
25+
Rs.10,114.250
Min: 1 / Mult: 1
4.5V
26V
Cable
-40°C
150°C
1kohm
14.95mm
SNG-Q Series
2773614

RoHS

Each
1+
Rs.16,515.500
5+
Rs.14,451.070
10+
Rs.11,973.740
25+
Rs.10,971.760
Min: 1 / Mult: 1
4.5V
26V
Cable with Connector
-40°C
150°C
1kohm
14.95mm
SNG-Q Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM