Optical Slot Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Sensing Distance
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ Rs.1,523.720 5+ Rs.1,333.250 10+ Rs.1,104.700 50+ Rs.990.420 100+ Rs.914.230 More Pricing... | Min: 1 / Mult: 1 | Reflective | 5.08mm | 5.08mm | 100mA | Module | 2V | 24V | 24V | 2.5mA | 1.7V | Phototransistor | Cable | -40°C | 100°C | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ Rs.780.390 5+ Rs.764.790 10+ Rs.749.180 50+ Rs.747.780 100+ Rs.747.770 More Pricing... | Min: 1 / Mult: 1 | Reflective | 5.08mm | 5.08mm | 50mA | Module | 2V | 25V | 24V | 2.5mA | 1.7V | Phototransistor | Cable | -40°C | 100°C |