Photoelectric Sensors:
4 Products FoundE3AS-HL Series Distance Photoelectric Sensors
The E3AS-HL Series CMOS photoelectric sensors are an excellent option for detecting nuts, screw heads, rivets and holes for part positioning in automotive stamp and weld processes. Customers can choose from 500mm and 150mm versions with either a small spot or line beam. The E3AS-HL sensors are extremely robust thanks to their 316L SUS construction.
- CMOS photoelectric sensor for advanced part detection capabilities
- Spot beam and line beam options for small part or uneven surfaces
- 500mm and 150mm sensing options fit for most sensing applications
- Antifouling coating prevents contamination on the sensing surface
- Ecolab certified in addition to IP67/69K/67G protection
- IO-Link connectivity allowing users to collect and use measurement values (NPN type excluded)
- Applications: Automotive Industry, Food and Commodity Industry
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Rs.32,740.850 5+ Rs.32,542.360 10+ Rs.32,343.870 25+ Rs.32,145.380 50+ Rs.31,946.890 More Pricing... | Min: 1 / Mult: 1 | 150mm | 150mm | NPN | - | E3AS-HL Series | 10V | - | 30V | 10V | 30V | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Rs.34,986.280 5+ Rs.34,777.570 10+ Rs.34,568.850 25+ Rs.34,360.140 50+ Rs.34,151.420 More Pricing... | Min: 1 / Mult: 1 | 500mm | 500mm | PNP | Triangulation | E3AS-HL Series | 10V | - | 30V | 10V | 30V | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Rs.59,528.250 5+ Rs.52,087.220 10+ Rs.43,157.990 25+ Rs.38,693.370 50+ Rs.35,716.950 More Pricing... | Min: 1 / Mult: 1 | 150mm | 150mm | NPN | - | E3AS-HL Series | 10V | M12 Connector | 30V | 10V | 30V | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Rs.53,300.500 5+ Rs.46,637.940 10+ Rs.38,642.870 25+ Rs.34,645.330 50+ Rs.31,980.300 More Pricing... | Min: 1 / Mult: 1 | 150mm | 150mm | NPN | - | E3AS-HL Series | 10V | M8 Connector | 30V | 10V | 30V |