Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Optical Sensors
                                                                                                      5. Photoelectric Sensors
                                                                                                      Print Page

                                                                                                      LUTM-UP81162P

                                                                                                      Contrast Sensor, LUTM Series, Rectangular, 12.5 mm, LED, UV, PNP, 12 to 24 Vdc

                                                                                                      SICK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SICK LUTM-UP81162P
                                                                                                      ManufacturerSICK
                                                                                                      Manufacturer Part NoLUTM-UP81162P
                                                                                                      Order Code2776964
                                                                                                      Product RangeLUTM Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.42,074.130
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.42,074.13
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SICK
                                                                                                      ManufacturerSICK
                                                                                                      Manufacturer Part NoLUTM-UP81162P
                                                                                                      Order Code2776964
                                                                                                      Product RangeLUTM Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensor TypeLuminescence Sensor
                                                                                                      Sensing Range Max12.5mm
                                                                                                      Sensing Distance Max12.5mm
                                                                                                      Sensing Method-
                                                                                                      Supply Voltage DC Min12V
                                                                                                      Sensor Output TypePNP
                                                                                                      Output TypePNP
                                                                                                      Supply Voltage DC Max24V
                                                                                                      Product RangeLUTM Series
                                                                                                      Photo Current100mA
                                                                                                      Connection Method4 Pin M12 Connector
                                                                                                      Supply Voltage Min12V
                                                                                                      Supply Voltage Max24V
                                                                                                      Light Source370nm Ultra-Violet LED
                                                                                                      Qualification-
                                                                                                      IP RatingIP67
                                                                                                      Operating Temperature Min-10°C
                                                                                                      Operating Temperature Max55°C
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      LUTM-UP81162P is a LUTM series luminescence sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.

                                                                                                      • ≤ 12.5mm sensing distance, small housing design, light/dark switching mode
                                                                                                      • Working range from 8mm to 20mm, LED, UV light source, <lt/> 100mA max output current
                                                                                                      • 370nm wave length, long side light emission, vertical light spot direction, IP67 rating
                                                                                                      • Light spot size is 2mm x 2.5mm, receiving range from 450nm to 750nm, plastic-ABS housing material
                                                                                                      • Teach-in button adjustment, 4-pin cable with M12 male connector, 0.2m connection type
                                                                                                      • Light/dark switching output function, PNP HIGH = UV ≤ 2V / LOW approx. 0V switching output (voltage)
                                                                                                      • Supply voltage range from 12VDC to 24VDC, ≤ 50mA current consumption
                                                                                                      • 6KHz switching frequency, 80µs response time, PNP switching output
                                                                                                      • UL file No. NRKH.E348498 & NRKH7.E348498, dimension (W x H x D) 12 x 31.5 x 21mm
                                                                                                      • Ambient operating temperature range from -10 to +55°C

                                                                                                      Technical Specifications

                                                                                                      Sensor Type

                                                                                                      Luminescence Sensor

                                                                                                      Sensing Distance Max

                                                                                                      12.5mm

                                                                                                      Supply Voltage DC Min

                                                                                                      12V

                                                                                                      Output Type

                                                                                                      PNP

                                                                                                      Product Range

                                                                                                      LUTM Series

                                                                                                      Connection Method

                                                                                                      4 Pin M12 Connector

                                                                                                      Supply Voltage Max

                                                                                                      24V

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -10°C

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Sensing Range Max

                                                                                                      12.5mm

                                                                                                      Sensing Method

                                                                                                      -

                                                                                                      Sensor Output Type

                                                                                                      PNP

                                                                                                      Supply Voltage DC Max

                                                                                                      24V

                                                                                                      Photo Current

                                                                                                      100mA

                                                                                                      Supply Voltage Min

                                                                                                      12V

                                                                                                      Light Source

                                                                                                      370nm Ultra-Violet LED

                                                                                                      IP Rating

                                                                                                      IP67

                                                                                                      Operating Temperature Max

                                                                                                      55°C

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0605
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.