Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    TMF8701-1BM

                                                                                                    Distance Sensor, 600 mm, I2C Digital, Time of Flight, 2.7 V to 3.3 V, PCB, TMF8701 Series

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP TMF8701-1BM
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoTMF8701-1BM
                                                                                                    Order Code4158717
                                                                                                    Product RangeTMF8701 Series
                                                                                                    Also Known AsQ65114A1109
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    699 In Stock

                                                                                                    Need more?

                                                                                                    699 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.421.950
                                                                                                    5+Rs.368.880
                                                                                                    10+Rs.349.740
                                                                                                    25+Rs.327.990
                                                                                                    50+Rs.313.200
                                                                                                    100+Rs.299.280
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.421.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoTMF8701-1BM
                                                                                                    Order Code4158717
                                                                                                    Product RangeTMF8701 Series
                                                                                                    Also Known AsQ65114A1109
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max600mm
                                                                                                    Sensing Distance Max600mm
                                                                                                    Sensor Output TypeI2C Digital
                                                                                                    Sensing MethodTime of Flight
                                                                                                    Product RangeTMF8701 Series
                                                                                                    Supply Voltage DC Min2.7V
                                                                                                    Connection MethodPCB
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage DC Max3.3V
                                                                                                    Supply Voltage Max3.3V
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TMF8701-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device is ideal for use in the mobile phone market with applications including distance measurement for camera autofocus (laser detect autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D facial recognition) only when an object is in the detection range, proximity detection, presence detection - object detection, collision avoidance.

                                                                                                    • Small footprint fits in the mobile phone bezel
                                                                                                    • 21° FOI, detecting central closest objects
                                                                                                    • Time-to-Digital converter (TDC), direct time-of-flight measurement
                                                                                                    • Within 5% of measurement (accuracy); no multi-path and no multiple object problems as for iToF
                                                                                                    • Single photon avalanche photodiode (SPAD), histogram based architecture
                                                                                                    • Better accuracy detects reliably closest object, Min. distance 1mm (black target), max distance 60cm
                                                                                                    • Dynamic cover glass calibration, no complex calibration
                                                                                                    • Reliable operation under demanding use cases, compensates for dirt on glass
                                                                                                    • Reference SPAD, improved accuracy over temperature and life
                                                                                                    • OLGA12 package, operating ambient temperature range from -30 to 70°C

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    600mm

                                                                                                    Sensor Output Type

                                                                                                    I2C Digital

                                                                                                    Product Range

                                                                                                    TMF8701 Series

                                                                                                    Connection Method

                                                                                                    PCB

                                                                                                    Supply Voltage DC Max

                                                                                                    3.3V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sensing Distance Max

                                                                                                    600mm

                                                                                                    Sensing Method

                                                                                                    Time of Flight

                                                                                                    Supply Voltage DC Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    3.3V

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90329000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.