Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Reflective Photo Interrupters
                      Print Page

                      EE-SY110

                      PHOTOMICROSENSOR, REFLECTIVE, 0.05A

                      OMRON ELECTRONIC COMPONENTS EE-SY110
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SY110
                      Order Code3997640
                      Product RangeEE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 1 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.274.050
                      10+Rs.253.170
                      25+Rs.242.730
                      50+Rs.233.080
                      100+Rs.213.150
                      500+Rs.196.620
                      1000+Rs.194.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.274.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SY110
                      Order Code3997640
                      Product RangeEE Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypePhototransistor
                      Sensor MountingThrough Hole
                      Sensing Distance5mm
                      Forward Current If50mA
                      Reverse Voltage Vr4V
                      Forward Voltage1.2V
                      Product RangeEE Series

                      Technical Specifications

                      Sensor Output Type

                      Phototransistor

                      Sensing Distance

                      5mm

                      Reverse Voltage Vr

                      4V

                      Product Range

                      EE Series

                      Sensor Mounting

                      Through Hole

                      Forward Current If

                      50mA

                      Forward Voltage

                      1.2V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000616
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.