1.1bar Board Mount Pressure Sensors:
2 Products FoundFind a huge range of 1.1bar Board Mount Pressure Sensors at element14 India. We stock a wide range of Board Mount Pressure Sensors, such as 15psi, 1psi, 30psi & 115kPa Board Mount Pressure Sensors from the worlds top manufacturers including: Te Connectivity
View
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,678.040 5+ Rs.3,218.280 10+ Rs.2,666.580 25+ Rs.2,390.730 50+ Rs.2,328.490 | Min: 1 / Mult: 1 | Absolute | Digital | 300mbar | 1.1bar | Absolute | 3.6V | 1.8V | 3.6V | 12.5µA | Module | 8Pins | Digital | ± 2.5 mbar | No Port | Surface Mount | I2C, SPI | -40°C | 85°C | MS5803 Series | |||||
Each | 1+ Rs.784.410 10+ Rs.756.570 25+ Rs.724.380 50+ Rs.702.630 100+ Rs.681.750 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | 300mbar | 1.1bar | - | - | 1.8V | 3.6V | 12.5µA | QFN | 8Pins | Digital | ± 3.5 mbar | No Port | Surface Mount | I2C, SPI | -40°C | 85°C | MS5607 Series |