SM7000 Series Board Mount Pressure Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ Rs.2,453.650 10+ Rs.2,316.490 25+ Rs.2,171.210 50+ Rs.2,095.240 100+ Rs.2,072.290 | Min: 1 / Mult: 1 | Differential | - | -0.29psi | 0.29psi | - | - | 3V | 3.6V | - | SOIC | 16Pins | Analog, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -40°C | 105°C | SM7000 Series | - | ||||
TE CONNECTIVITY | Each | 1+ Rs.2,795.920 10+ Rs.2,598.840 25+ Rs.2,426.670 50+ Rs.2,337.180 100+ Rs.2,299.900 | Min: 1 / Mult: 1 | Differential | Analogue, I2C Digital | 0.07psi | 0.29psi | Differential | 5VDC | 3V | 3.6V | Dual Port | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 |