Board Mount Pressure Sensors:
22 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensitivity, V/P
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Sensor Case / Package
Sensor Case Style
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.543.930 10+ Rs.361.540 25+ Rs.361.440 50+ Rs.361.330 100+ Rs.352.530 More Pricing... | Min: 1 / Mult: 1 | Absolute | 11.6mV/kPa | - | 50kPa | 400kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 4 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.387.320 10+ Rs.366.190 25+ Rs.345.070 50+ Rs.323.950 100+ Rs.302.820 More Pricing... | Min: 1 / Mult: 1 | Absolute | 14.7mV/kPa | - | 10kPa | 300kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 2.5 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.492.420 10+ Rs.457.620 25+ Rs.414.990 50+ Rs.386.280 100+ Rs.358.440 More Pricing... | Min: 1 / Mult: 1 | Absolute | 43.8mV/kPa | - | 60kPa | 165kPa | - | - | 4.5V | 5.5V | - | SOP | SOP | 8Pins | Analogue | - | - | Surface Mount | - | Air | -40°C | 125°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.358.440 250+ Rs.333.210 500+ Rs.307.980 1000+ Rs.288.840 | Min: 100 / Mult: 1 | Absolute | 43.8mV/kPa | - | 60kPa | 165kPa | - | - | 4.5V | 5.5V | - | SOP | SOP | 8Pins | Analogue | - | - | Surface Mount | - | Air | -40°C | 125°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.352.530 250+ Rs.348.780 500+ Rs.304.400 | Min: 100 / Mult: 1 | Absolute | 11.6mV/kPa | - | 50kPa | 400kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 4 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.320.160 250+ Rs.308.420 500+ Rs.296.670 | Min: 100 / Mult: 1 | Absolute | - | - | 10kPa | 400kPa | - | - | 4.5V | 5.5V | - | SOIC | SOIC | 8Pins | Digital | ± 3 kPa | - | Surface Mount | SPI | Air | -40°C | 150°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.302.820 250+ Rs.281.700 500+ Rs.280.720 | Min: 100 / Mult: 1 | Absolute | 14.7mV/kPa | - | 10kPa | 300kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 2.5 kPa | - | Surface Mount | - | Air | -40°C | 140°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.381.060 10+ Rs.364.530 25+ Rs.345.390 50+ Rs.332.340 100+ Rs.320.160 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | - | 10kPa | 400kPa | - | - | 4.5V | 5.5V | - | SOIC | SOIC | 8Pins | Digital | ± 3 kPa | - | Surface Mount | SPI | Air | -40°C | 150°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.219.240 250+ Rs.211.020 500+ Rs.202.800 1000+ Rs.194.140 | Min: 100 / Mult: 1 | Absolute | 11.4mV/kPa | - | 50kPa | 400kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 4 kPa | - | Surface Mount | - | Air | -40°C | 140°C | XENSIV | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.263.090 10+ Rs.251.340 25+ Rs.237.250 50+ Rs.227.850 100+ Rs.219.240 More Pricing... | Min: 1 / Mult: 1 | Absolute | 11.4mV/kPa | - | 50kPa | 400kPa | - | - | 4.5V | 5.5V | - | DSOF | DSOF | 8Pins | Analogue | ± 4 kPa | - | Surface Mount | - | Air | -40°C | 140°C | XENSIV | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.308.080 250+ Rs.296.340 500+ Rs.284.590 1000+ Rs.239.760 | Min: 100 / Mult: 1 | Absolute | - | - | 100kPa | 920kPa | - | - | - | 3.6V | - | DSOSP | DSOSP | 14Pins | Digital | - | - | Surface Mount | I2C | - | -40°C | 125°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.366.370 10+ Rs.350.710 25+ Rs.332.440 50+ Rs.319.390 100+ Rs.308.080 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | - | 100kPa | 920kPa | - | - | - | 3.6V | - | DSOSP | DSOSP | 14Pins | Digital | - | - | Surface Mount | I2C | - | -40°C | 125°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.547.150 10+ Rs.508.300 25+ Rs.461.190 50+ Rs.428.960 100+ Rs.398.380 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | - | 20kPa | 250kPa | - | - | 3.1V | 5.25V | - | HQFN | - | 16Pins | Analog | ± 3% | - | Surface Mount | - | - | -40°C | 130°C | - | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.232.490 | Min: 100 / Mult: 1 | Absolute | - | - | 40kPa | 115kPa | - | - | 3.1V | 5.25V | - | HQFN | HQFN | 16Pins | Digital | ± 2% | - | Surface Mount | SPI | - | -40°C | 130°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.313.860 10+ Rs.271.140 25+ Rs.250.360 50+ Rs.238.580 100+ Rs.232.490 | Min: 1 / Mult: 1 | Absolute | - | - | 40kPa | 115kPa | - | - | 3.1V | 5.25V | - | HQFN | HQFN | 16Pins | Digital | ± 2% | - | Surface Mount | SPI | - | -40°C | 130°C | - | AEC-Q100 | AEC-Q100 | |||||
TE CONNECTIVITY | Each | 1+ Rs.2,065.250 | Min: 1 / Mult: 1 | Differential | - | Analogue, I2C Digital | 0.8psi | 2.49psi | Differential | 5VDC | 4.75V | 5.25V | Dual Port | SOIC | - | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM5000 Series | AEC-Q100 | - | ||||
TE CONNECTIVITY | Each | 1+ Rs.2,879.910 10+ Rs.2,676.780 25+ Rs.2,489.670 50+ Rs.2,365.490 100+ Rs.2,315.550 | Min: 1 / Mult: 1 | Differential | - | Analogue, I2C Digital | 0.07psi | 0.29psi | Differential | 5VDC | 3V | 3.6V | Dual Port | SOIC | - | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 | - | ||||
TE CONNECTIVITY | Each | 1+ Rs.2,993.130 10+ Rs.2,794.230 25+ Rs.2,604.800 50+ Rs.2,458.480 100+ Rs.2,405.520 | Min: 1 / Mult: 1 | Differential | - | Analogue, I2C Digital | 0.3psi | 0.79psi | Differential | 3VDC | 3V | 3.6V | Dual Port | SOIC | - | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM6000 Series | AEC-Q100 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.445.610 10+ Rs.423.900 25+ Rs.404.600 50+ Rs.391.320 100+ Rs.378.130 More Pricing... | Min: 1 / Mult: 1 | Differential | - | - | - | - | - | - | - | - | - | QFN | QFN | - | Digital | ± 5% | - | Surface Mount | SPI | Air | - | - | - | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.314.360 10+ Rs.299.050 25+ Rs.285.430 50+ Rs.276.060 100+ Rs.266.760 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | - | 40kPa | 115kPa | - | - | 3.1V | 5.25V | - | HQFN | HQFN | 16Pins | Digital | ± 2% | - | Surface Mount | I2C | - | -40°C | 130°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.266.760 250+ Rs.260.430 500+ Rs.255.230 | Min: 100 / Mult: 1 | Absolute | - | - | 40kPa | 115kPa | - | - | 3.1V | 5.25V | - | HQFN | HQFN | 16Pins | Digital | ± 2% | - | Surface Mount | I2C | - | -40°C | 130°C | - | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.361.780 | Min: 500 / Mult: 1 | Differential | - | - | - | - | - | - | - | - | - | QFN | QFN | - | Digital | ± 5% | - | Surface Mount | SPI | Air | - | - | - | AEC-Q100 | - |