Board Mount Pressure Sensors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,755.160 10+ Rs.1,562.770 25+ Rs.1,500.500 50+ Rs.1,473.900 100+ Rs.1,440.640 More Pricing... | Min: 1 / Mult: 1 | Gauge | - | 0psi | 30psi | - | - | 1.5VDC | 12VDC | - | - | DIP | 4Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbed | Through Hole | Dry Air, Gas | -40°C | 125°C | NBP Series | MIL-STD-202G | |||||
Each | 1+ Rs.3,469.960 5+ Rs.3,186.570 10+ Rs.3,003.140 25+ Rs.2,863.010 50+ Rs.2,746.620 | Min: 1 / Mult: 1 | Absolute | - | 0psi | 30psi | - | - | 1.5VDC | 12VDC | - | - | DIP | 4Pins | Ratiometric Analogue | ± 0.25% | - | Through Hole | Dry Air, Gas | -40°C | 125°C | NBP Series | MIL-STD-202G | |||||
Each | 1+ Rs.2,679.190 | Min: 1 / Mult: 1 | Gauge | Analogue | 0psi | 15psi | Gauge | 5VDC | 1.5VDC | 12VDC | Single Axial Barbless | 600µA | DIP | 4Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbless | Through Hole | Dry Air, Gas | -40°C | 125°C | TBP Series | MIL-STD-202G | |||||
Each | 1+ Rs.2,413.850 10+ Rs.2,149.260 25+ Rs.2,063.620 50+ Rs.2,027.030 100+ Rs.1,981.290 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | 0psi | 30psi | - | - | 1.5VDC | 12VDC | - | - | SMD | 4Pins | Ratiometric Analogue | ± 0.25% | - | Surface Mount | Liquid | -40°C | 125°C | NBP Series | MIL-STD-202G | |||||
Each | 1+ Rs.1,776.420 10+ Rs.1,581.700 25+ Rs.1,518.680 50+ Rs.1,491.750 100+ Rs.1,458.090 More Pricing... | Min: 1 / Mult: 1 | Absolute | - | 0psi | 60psi | - | - | 1.5VDC | 12VDC | - | - | SMD | 4Pins | Ratiometric Analogue | ± 0.25% | - | Surface Mount | Liquid | -40°C | 125°C | NBP Series | MIL-STD-202G |