Pressure Switches:
3 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.39,701.320 5+ Rs.37,945.300 10+ Rs.37,456.210 25+ Rs.36,967.120 50+ Rs.35,798.020 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 0.3bar | 2.5bar | SPST-CO | Panel Mount | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.45,311.400 5+ Rs.39,647.470 10+ Rs.32,850.760 25+ Rs.30,892.640 | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 3.5bar | 35bar | SPST-CO | Panel Mount | DIN Connector | 120VAC | 100mA | 250V | G1/4 | 100mA | DIN Connector | -25°C | 70°C | OsiSense XM Series | ||||
3112923 | TELEMECANIQUE SENSORS | Each | 1+ Rs.81,627.510 5+ Rs.79,994.960 10+ Rs.78,362.410 25+ Rs.76,729.860 50+ Rs.75,097.310 More Pricing... | Min: 1 / Mult: 1 | Differential | G3/8 Female | G3/8 Female | 38bar | 340bar | SPST-CO | Panel Mount | Screw Clamp Terminals | - | - | - | G3/8 | - | Screw-Clamp | -30°C | 85°C | OsiSense XM Series |