400mbar Pressure Switches:
3 Products FoundFind a huge range of 400mbar Pressure Switches at element14 India. We stock a wide range of Pressure Switches, such as 0bar, -1bar, 0psi & 1bar Pressure Switches from the worlds top manufacturers including: Telemecanique Sensors
View
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.18,122.170 5+ Rs.17,759.730 10+ Rs.17,397.290 25+ Rs.17,034.840 50+ Rs.16,672.400 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 400mbar | 4bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.28,308.280 5+ Rs.28,195.400 10+ Rs.27,614.240 25+ Rs.26,917.370 50+ Rs.26,379.030 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 400mbar | 4bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.19,805.560 5+ Rs.19,409.450 10+ Rs.19,013.340 25+ Rs.18,617.230 50+ Rs.18,243.410 More Pricing... | Min: 1 / Mult: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 400mbar | 4bar | SPDT | Panel / Chassis | DIN Connector | 120VAC | 100mA | 250V | G1/4 | 100mA | DIN Connector | -25°C | 70°C | OsiSense XM Series |