Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    CXA-R1

                                                                                                    Pressure Switch, Gauge, 1/4" FNPT, 15 psi, 80 psi, DPST-NO, 120 VAC

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER CXA-R1
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoCXA-R1
                                                                                                    Order Code4290411
                                                                                                    Product RangeCXA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.1,707.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.1,707.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoCXA-R1
                                                                                                    Order Code4290411
                                                                                                    Product RangeCXA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeGauge
                                                                                                    Pressure Fitting Style1/4" FNPT
                                                                                                    Pressure Port Type1/4" FNPT
                                                                                                    Operating Pressure Min15psi
                                                                                                    Operating Pressure Max80psi
                                                                                                    Contact ConfigurationDPST-NO
                                                                                                    Sensor MountingPanel / Chassis
                                                                                                    Switching Voltage Max120VAC
                                                                                                    Electrical ConnectionScrew
                                                                                                    Switching Current Max20A
                                                                                                    Pressure Port Size1/4"
                                                                                                    Transducer Connection / TerminationScrew
                                                                                                    Deadband Min15psi
                                                                                                    Deadband Max30psi
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeCXA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CXA-R1 is a series CXA water pump pressure switch for controlling automatic water systems. This switch is very popular for use on water well pumps and pumping systems. The set point and dead-band are both easily adjustable via screws inside the cover. The series CXA’s simple design makes it a great switch for an installer at any skill level. Typical applications include electric water pumps, water system applications, well pumps and pumping systems.

                                                                                                    • Range from 15 to 80psig (1.0 to 5.5bar)
                                                                                                    • Approximately adjustable deadband 15-30psig (1.0-2.1bar), maximum pressure 129psig (8.9bar)
                                                                                                    • Compatible liquids and gases
                                                                                                    • General purpose enclosure rating
                                                                                                    • DPST snap action, NO switch
                                                                                                    • Screw terminal electrical connection
                                                                                                    • 7/8˝ hole for 1/2˝ conduit hub
                                                                                                    • 1/4˝ female NPT process connection
                                                                                                    • Switch can be installed in any position
                                                                                                    • Set point and deadband are both easily adjustable reducing time to install and operation

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Gauge

                                                                                                    Pressure Port Type

                                                                                                    1/4" FNPT

                                                                                                    Operating Pressure Max

                                                                                                    80psi

                                                                                                    Sensor Mounting

                                                                                                    Panel / Chassis

                                                                                                    Electrical Connection

                                                                                                    Screw

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Deadband Min

                                                                                                    15psi

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    CXA Series

                                                                                                    Pressure Fitting Style

                                                                                                    1/4" FNPT

                                                                                                    Operating Pressure Min

                                                                                                    15psi

                                                                                                    Contact Configuration

                                                                                                    DPST-NO

                                                                                                    Switching Voltage Max

                                                                                                    120VAC

                                                                                                    Switching Current Max

                                                                                                    20A

                                                                                                    Transducer Connection / Termination

                                                                                                    Screw

                                                                                                    Deadband Max

                                                                                                    30psi

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.362874
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.