Pressure Transmitters:
1,980 Products FoundFind a huge range of Pressure Transmitters at element14 India. We stock a large selection of Pressure Transmitters, including new and most popular products from the world's top manufacturers including: Dwyer, Endress+hauser, Telemecanique Sensors, Omega & Honeywell
View
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / ROXSPUR | Each | 1+ Rs.39,020.760 5+ Rs.37,428.240 10+ Rs.36,926.210 25+ Rs.36,514.840 50+ Rs.36,139.280 More Pricing... | Min: 1 / Mult: 1 | Gauge | Current | G1/4 Male | Gauge | 0bar | 250bar | - | G1/4 | G1/4 | - | DIN Connector | 10VDC | 32VDC | - | 2-Wire, 4-20mA | Analogue | 316L Stainless Steel | -20°C | 125°C | Sensit HPS-A Series | ||||
4380494 RoHS | Each | 1+ Rs.27,774.000 5+ Rs.24,302.250 10+ Rs.20,136.150 25+ Rs.18,382.040 | Min: 1 / Mult: 1 | Gauge | - | NPT Male | - | 0bar | 1000psi | - | - | 1/4" | - | DIN Connector | 0 | 30VDC | Air, Hydraulic Fluid, Oil, Water | - | Analog | 316 Stainless Steel | 0°C | 80°C | PT20 Series | ||||
4691354 RoHS | Each | 1+ Rs.20,921.490 5+ Rs.19,330.710 10+ Rs.17,281.200 | Min: 1 / Mult: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0bar | 5Inch-H2O | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analog - Field Selectable | - | -20°C | 70°C | 616KX Series | ||||
Each | 1+ Rs.45,509.230 | Min: 1 / Mult: 1 | Differential | - | - | - | - | 0.25Inch-H2O | - | - | - | - | Terminal Block | 16VDC | 36VDC | Air, Dry Gas | - | Analogue | PC (Polycarbonate) | 0°C | 85°C | MLP2 Series | |||||
Each | 1+ Rs.13,528.820 | Min: 1 / Mult: 1 | - | Current | - | Differential | - | 2Inch-H2O | 30VDC | Hose / Tube | - | 21mA | - | - | - | - | - | - | - | - | - | 685 Series | |||||
Each | 1+ Rs.26,778.200 | Min: 1 / Mult: 1 | Differential | Current / Voltage | - | Differential | 0bar | 5Inch-H2O | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ Rs.15,950.180 | Min: 1 / Mult: 1 | Differential | Current | - | Differential | 0bar | 10Inch-H2O | 35VDC | - | - | - | Terminal Block | - | - | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | - | - | -17.8°C | 60°C | 616KD Series | |||||
Each | 1+ Rs.18,939.110 5+ Rs.16,571.720 10+ Rs.13,730.860 | Min: 1 / Mult: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0bar | 6.25kPa | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | - | -20°C | 70°C | 616KX Series | |||||
4380492 RoHS | Each | 1+ Rs.27,774.000 5+ Rs.24,302.250 10+ Rs.20,136.150 25+ Rs.18,382.040 | Min: 1 / Mult: 1 | Gauge | - | NPT Male | - | 0bar | 100psi | - | - | 1/4" | - | DIN Connector | 0 | 30VDC | Air, Hydraulic Fluid, Oil, Water | - | Analog | 316 Stainless Steel | 0°C | 80°C | PT20 Series | ||||
Each | 1+ Rs.24,489.580 5+ Rs.23,999.790 10+ Rs.23,510.000 25+ Rs.23,397.580 | Min: 1 / Mult: 1 | Gauge | Current / Voltage | BSPP Male | Gauge | -1bar | 1bar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 70°C | Cerabar PMP11 Series | |||||
4380495 RoHS | Each | 1+ Rs.27,774.000 5+ Rs.24,302.250 10+ Rs.20,136.150 25+ Rs.18,382.040 | Min: 1 / Mult: 1 | Gauge | - | NPT Male | - | 0bar | 5000psi | - | - | 1/4" | - | DIN Connector | 0 | 30VDC | Air, Hydraulic Fluid, Oil, Water | - | Analog | 316 Stainless Steel | 0°C | 80°C | PT20 Series | ||||
Each | 1+ Rs.14,277.290 | Min: 1 / Mult: 1 | - | Voltage | - | Differential | - | 5Inch-H2O | 30VDC | Hose / Tube | - | 40mA | - | - | - | - | - | - | - | - | - | 685 Series | |||||
Each | 1+ Rs.18,105.260 | Min: 1 / Mult: 1 | Differential | Current / Voltage | - | Differential | 0bar | 28Inch-H2O | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ Rs.141,425.180 | Min: 1 / Mult: 1 | Gauge | - | Tri-Clamp | - | -1bar | 40bar | - | - | 2" | - | M12 Connector | 12VDC | 30VDC | Gas, Liquid | IO-Link, 4-20mA | Analogue, Digital | 316L Stainless Steel | -40°C | 85°C | Cerabar PMP43 Series | |||||
Each | 1+ Rs.21,971.870 | Min: 1 / Mult: 1 | Gauge | Current | NPT Male | Gauge | 0bar | 15psi | 30VDC | 1/4" MNPT | 1/4" | 38mA | Cable | 10VDC | 30VDC | Gas, Liquid | - | Analogue | 316L Stainless Steel | -18°C | 93°C | 628 Series | |||||
Each | 1+ Rs.31,779.270 5+ Rs.31,143.690 10+ Rs.30,990.140 | Min: 1 / Mult: 1 | Absolute, Gauge | Current, IO-Link | BSPP Male | Absolute, Gauge | -100mbar | 100psi | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series | |||||
Each | 1+ Rs.25,014.170 | Min: 1 / Mult: 1 | - | Current | - | Differential | - | 1.25kPa | 35VDC | - | - | - | - | - | - | - | - | - | - | - | - | One-Touch 616KD Series | |||||
Each | 1+ Rs.30,436.190 5+ Rs.29,194.030 10+ Rs.28,802.440 | Min: 1 / Mult: 1 | Differential | - | - | - | 0bar | 0.24Inch-H2O | - | - | - | - | Screw | 10VDC | 35VDC | Air, Gas | 4mA to 20mA | Analogue | PC (Polycarbonate) | -20°C | 70°C | DigiMag DM Series | |||||
TT ELECTRONICS / ROXSPUR | Each | 1+ Rs.31,468.360 5+ Rs.30,184.080 10+ Rs.29,779.210 25+ Rs.29,447.470 50+ Rs.29,144.590 More Pricing... | Min: 1 / Mult: 1 | Gauge | Voltage | G1/4 Male | Gauge | 0bar | 1bar | - | G1/4 | G1/4 | - | DIN Connector | 10VDC | 32VDC | - | 4-Wire, 0-5V | Analogue | 316L Stainless Steel | -20°C | 125°C | Sensit HPS-B Series | ||||
TT ELECTRONICS / ROXSPUR | Each | 1+ Rs.31,468.360 5+ Rs.30,184.080 10+ Rs.29,779.210 25+ Rs.29,447.470 50+ Rs.29,144.590 More Pricing... | Min: 1 / Mult: 1 | Gauge | Voltage | G1/4 Male | Gauge | 0bar | 9bar | - | G1/4 | G1/4 | - | DIN Connector | 10VDC | 32VDC | - | 4-Wire, 0-5V | Analogue | 316L Stainless Steel | -20°C | 125°C | Sensit HPS-B Series | ||||
Each | 1+ Rs.39,274.700 | Min: 1 / Mult: 1 | - | Current / Voltage | - | Differential | - | 7kPa | 36VDC | Tube | - | 21mA | - | - | - | - | - | - | - | - | - | Magnesense MSX Pro Series | |||||
TT ELECTRONICS / ROXSPUR | Each | 1+ Rs.31,468.360 5+ Rs.30,184.080 10+ Rs.29,779.210 25+ Rs.29,447.470 50+ Rs.29,144.590 More Pricing... | Min: 1 / Mult: 1 | Gauge | Voltage | G1/4 Male | Gauge | 0bar | 24bar | - | G1/4 | G1/4 | - | DIN Connector | 10VDC | 32VDC | - | 4-Wire, 0-5V | Analogue | 316L Stainless Steel | -20°C | 125°C | Sensit HPS-B Series | ||||
Each | 1+ Rs.18,939.110 5+ Rs.16,571.720 10+ Rs.13,730.860 | Min: 1 / Mult: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0bar | 1.25kPa | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | - | -20°C | 70°C | 616KX Series | |||||
Each | 1+ Rs.128,616.970 | Min: 1 / Mult: 1 | Gauge | - | Threaded | - | -400mbar | 400mbar | - | - | G1/2 | - | M12 Connector | 12VDC | 30VDC | Gas, Liquid | IO-Link, 4-20mA | Analogue, Digital | 316L Stainless Steel | -40°C | 85°C | Cerabar PMP43 Series | |||||
TT ELECTRONICS / ROXSPUR | Each | 1+ Rs.31,468.360 5+ Rs.30,184.080 10+ Rs.29,779.210 25+ Rs.29,447.470 50+ Rs.29,144.590 More Pricing... | Min: 1 / Mult: 1 | Gauge | Current | G1/4 Male | Gauge | 0bar | 100psi | - | G1/4 | G1/4 | - | DIN Connector | 10VDC | 32VDC | - | 2-Wire, 4-20mA | Analogue | 316L Stainless Steel | -20°C | 125°C | Sensit HPS-A Series |