Pressure Transmitters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.11,132.780 | Min: 1 / Mult: 1 | Differential | Digital (I2C) | Dual Radial Barbed, Same Side | Differential | 0mbar | 100mbar | 5.5V | Tube | - | 3mA | - | 2.7VDC | 5.5VDC | Air, Non Aggressive Gas | I2C | Digital | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.31,779.270 5+ Rs.31,250.840 | Min: 1 / Mult: 1 | Absolute, Gauge | Current, IO-Link | BSPP Male | Absolute, Gauge | -100mbar | 100mbar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series | |||||
Each | 1+ Rs.10,580.510 | Min: 1 / Mult: 1 | Gauge, Differential | SPI | - | Differential | -5mbar | 100mbar | - | - | - | - | - | 2.7VDC | 5.5VDC | Liquid, Gas | SPI | Digital | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.9,364.630 | Min: 1 / Mult: 1 | Gauge, Differential | SPI | - | Gauge | -5mbar | 100mbar | 5.5V | - | - | 3mA | - | 2.7VDC | 5.5VDC | Liquid, Gas | SPI | Digital | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.32,085.480 5+ Rs.31,443.780 10+ Rs.31,250.840 | Min: 1 / Mult: 1 | Absolute, Gauge | Current, IO-Link | BSPP Male | Absolute, Gauge | -100mbar | 100mbar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series | |||||
Each | 1+ Rs.42,472.880 5+ Rs.41,623.430 10+ Rs.40,773.970 25+ Rs.39,924.510 50+ Rs.39,510.440 | Min: 1 / Mult: 1 | Gauge | - | NPT Male, NPT Female | - | -100mbar | 100mbar | - | - | 1/2", 1/4" | - | 3 Pin M12 Connector | 10VDC | 30VDC | Gas, Liquid | 4-20mA | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series | |||||
Each | 1+ Rs.42,569.670 5+ Rs.41,718.280 10+ Rs.40,866.890 25+ Rs.40,015.490 50+ Rs.39,510.440 | Min: 1 / Mult: 1 | Gauge | - | NPT Male, NPT Female | - | -100mbar | 100mbar | - | - | 1/2", 1/4" | - | 3 Pin M12 Connector | 10VDC | 30VDC | Gas, Liquid | 4-20mA | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series |