Pressure Transmitters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.16,731.260 | Min: 1 / Mult: 1 | - | Analogue | BSPP Male | - | 0bar | 160bar | 24VDC | G1/4 | G1/4A | 23mA | 4 Pin M12 Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ Rs.17,137.870 5+ Rs.16,669.870 10+ Rs.16,315.390 25+ Rs.16,039.790 50+ Rs.15,799.600 More Pricing... | Min: 1 / Mult: 1 | Gauge | Voltage | M10 x 1 Male | Gauge | - | 160bar | 5V | M10 x 1 Male | M10 | 10mA | Wire Leaded | - | 5V | Gas, Liquid | - | 304 Stainless Steel | -40°C | 105°C | EPT3100 Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.16,059.340 | Min: 1 / Mult: 1 | - | Analogue | BSPP Male | - | 0bar | 160bar | 24VDC | G1/4 | G1/4A | 7mA | 4 Pin M12 Connector | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.30,466.790 5+ Rs.28,147.520 10+ Rs.25,281.030 25+ Rs.23,707.290 50+ Rs.22,835.300 | Min: 1 / Mult: 1 | - | Analogue | BSPP Male | - | 0bar | 160bar | 24VDC | G1/4 | G1/4A | 7mA | 4 Pin M12 Connector | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.23,597.810 5+ Rs.20,265.710 10+ Rs.18,993.770 25+ Rs.17,601.770 50+ Rs.17,389.490 More Pricing... | Min: 1 / Mult: 1 | - | Analogue | BSPP Male | - | 0bar | 160bar | 24VDC | G1/4 | G1/4A | 7mA | DIN Connector | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ Rs.15,455.120 5+ Rs.15,033.070 10+ Rs.14,713.390 25+ Rs.14,464.850 50+ Rs.14,248.250 More Pricing... | Min: 1 / Mult: 1 | Gauge | Voltage | 3/8"-24 UNF Male | Gauge | - | 160bar | 5V | 3/8" - 24 UNF Male | 3/8" | 10mA | Wire Leaded | - | 5V | Gas, Liquid | - | 304 Stainless Steel | -40°C | 105°C | EPT3100 Series | |||||
Each | 1+ Rs.20,750.700 | Min: 1 / Mult: 1 | Relative | Current | BSPP Male | Gauge | 0bar | 160bar | 30VDC | G1/4A | G1/4A | 25mA | 4 Pin M12 Connector | 0 | 30VDC | Gas, Liquid | Analogue | Stainless Steel | 0°C | 80°C | PBT Series |