Pressure Transmitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.23,900.700 5+ Rs.20,913.110 10+ Rs.17,328.010 25+ Rs.16,295.080 | Min: 1 / Mult: 1 | - | Analogue | BSPP Male | 0mbar | 250mbar | 24VDC | G1/4 | G1/4A | 23mA | 4 Pin M12 Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | - | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ Rs.42,569.670 5+ Rs.41,718.280 10+ Rs.40,866.890 25+ Rs.40,015.490 50+ Rs.39,510.440 | Min: 1 / Mult: 1 | Gauge | - | NPT Male, NPT Female | -250mbar | 250mbar | - | - | 1/2", 1/4" | - | 3 Pin M12 Connector | 10VDC | 30VDC | Gas, Liquid | 4-20mA | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series | |||||
Each | 1+ Rs.43,033.630 5+ Rs.41,277.340 10+ Rs.40,723.690 25+ Rs.40,270.010 50+ Rs.39,855.830 More Pricing... | Min: 1 / Mult: 1 | Gauge | - | NPT Male | -250mbar | 250mbar | - | - | 1/4" | - | 1/2" NPT Valve Plug | 10VDC | 30VDC | Gas, Liquid | 4-20mA | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMC21 Series |