Pressure Transmitters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.16,699.480 | Min: 1 / Mult: 1 | Gauge | Current | NPT Male | Gauge | 0psi | 600psi | 30VDC | 1/4" MNPT | 1/4" | 38mA | Cable | 10VDC | 30VDC | Gas, Liquid | Analogue | 316L Stainless Steel | -18°C | 93°C | 628 Series | |||||
Each | 1+ Rs.18,638.480 | Min: 1 / Mult: 1 | Gauge | Current | NPT Male | Gauge | 0psi | 600psi | 30VDC | 1/4" MNPT | 1/4" | 38mA | Cable | 10VDC | 30VDC | Gas, Liquid | Analogue | 316L Stainless Steel | -18°C | 93°C | 628 Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.24,843.700 5+ Rs.21,738.240 10+ Rs.18,011.680 25+ Rs.16,938.010 | Min: 1 / Mult: 1 | - | Analogue | NPT Male | - | 0psi | 600psi | 5VDC | 1/4" - 18 NPT | 1/4"-18 | 7mA | Metri-Pack 150 | 4.5VDC | 5.5VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Ratiometric | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.29,255.500 5+ Rs.25,598.570 10+ Rs.21,210.240 25+ Rs.19,945.900 | Min: 1 / Mult: 1 | - | Analogue | NPT Male | - | 0psi | 600psi | 5VDC | 1/4" - 18 NPT | 1/4"-18 | 7mA | 4 Pin M12 Connector | 4.5VDC | 5.5VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | Ratiometric | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ Rs.30,095.630 5+ Rs.26,333.680 10+ Rs.21,819.330 25+ Rs.20,518.690 | Min: 1 / Mult: 1 | Gauge | Current | NPT Male | Gauge | 0psi | 600psi | 30VDC | 1/4" NPT | 1/4"-18 | - | Mini DIN Connector | 0 | 30VDC | - | Analogue | 304 Stainless Steel | -40°C | 135°C | PX119 Series | |||||
Each | 1+ Rs.16,699.480 | Min: 1 / Mult: 1 | Gauge | Voltage | NPT Male | Gauge | 0psi | 600psi | 30VDC | 1/4" MNPT | 1/4" | 10mA | Cable | 10VDC | 30VDC | Gas, Liquid | Analogue | 316L Stainless Steel | -18°C | 93°C | 628 Series | |||||
Each | 1+ Rs.17,700.750 | Min: 1 / Mult: 1 | Gauge | Current | NPT Male | Gauge | 0psi | 600psi | 30VDC | 1/4" MNPT | 1/4" | 38mA | DIN Connector | 10VDC | 30VDC | Gas, Liquid | Analogue | 316L Stainless Steel | -18°C | 93°C | 628 Series |