Pressure Transmitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.18,250.340 | Min: 1 / Mult: 1 | Analogue | NPT Male | - | -14.5psi | 60psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 23mA | 4 Pin M12 Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.20,524.900 5+ Rs.20,407.050 10+ Rs.20,289.190 25+ Rs.20,286.860 50+ Rs.20,285.330 More Pricing... | Min: 1 / Mult: 1 | Analogue | NPT Male | - | -14.5psi | 60psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 23mA | DIN Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ Rs.49,164.980 | Min: 1 / Mult: 1 | Current | - | Differential | - | 60psi | 36VDC | 1/4" FNPT | - | - | - | - | - | - | - | - | - | - | 629HLP Series |