Pressure Transmitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3867722 | Each | 1+ Rs.201,670.220 5+ Rs.176,461.440 10+ Rs.147,316.480 | Min: 1 / Mult: 1 | Absolute | Voltage | Single Radial Barbed | Barometric | 600mbar | 1100mbar | 28VDC | 1/8" Barbed | 1/8" | 3mA | Screw-Clamp | 9.5VDC | 28VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | Stainless Steel | -40°C | 60°C | PX2780 Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.6,604.520 | Min: 1 / Mult: 1 | Differential | - | BSPP Female | - | - | 12bar | - | - | G1/4 | - | Screw-clamp | - | - | Air, Fresh Water, Sea Water | - | Nylon (Polyamide) | -25°C | 70°C | XMPR Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.11,604.090 5+ Rs.10,806.240 10+ Rs.10,181.800 25+ Rs.9,810.410 50+ Rs.9,527.670 More Pricing... | Min: 1 / Mult: 1 | Differential | - | BSPP Female | - | - | 12bar | - | - | 3/8" | - | Screw-clamp | - | - | Air, Fresh Water, Sea Water | - | Nylon (Polyamide) | -25°C | 70°C | XMP Series |