25mm Capacitive Proximity Sensors:

21 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7114953

RoHS

Each
1+
Rs.14,161.600
5+
Rs.13,878.370
10+
Rs.13,595.140
25+
Rs.13,311.910
50+
Rs.13,028.680
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
5mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
Cable
PC (Polycarbonate)
IP67
-25°C
70°C
-
2663550

RoHS

Each
1+
Rs.8,499.530
5+
Rs.8,329.540
10+
Rs.8,159.550
25+
Rs.7,989.560
50+
Rs.7,819.570
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
NPN
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
1603037

RoHS

Each
1+
Rs.21,807.050
5+
Rs.20,442.770
10+
Rs.19,933.890
25+
Rs.18,909.450
50+
Rs.18,531.270
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
3mm
25mm
25mm
PNP
10V
10VDC
40V
30VDC
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
E2K-C Series
2663552

RoHS

Each
1+
Rs.7,558.670
5+
Rs.7,407.500
10+
Rs.7,256.330
25+
Rs.7,105.150
50+
Rs.6,953.980
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
2663551

RoHS

Each
1+
Rs.7,399.140
5+
Rs.7,251.160
10+
Rs.7,103.180
25+
Rs.6,955.200
50+
Rs.6,807.210
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
-
4397905

RoHS

Each
1+
Rs.15,455.770
5+
Rs.15,394.780
10+
Rs.15,333.790
25+
Rs.15,272.800
50+
Rs.14,927.080
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
25mm
25mm
Complementary PNP
10V
10VDC
36V
36VDC
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
4397901

RoHS

Each
1+
Rs.19,221.990
5+
Rs.18,837.560
10+
Rs.18,453.120
25+
Rs.18,068.680
50+
Rs.17,684.240
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
4mm
25mm
25mm
SPST-NO / SPST-NC
-
20VAC
-
250VAC
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
80°C
CM Series
4306011

RoHS

Each
1+
Rs.15,130.930
5+
Rs.14,828.320
10+
Rs.14,525.700
25+
Rs.14,223.080
50+
Rs.13,920.460
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
25mm
25mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
4 Pin M12 Connector
316L Stainless Steel
IP67, IP68, IP69K
-30°C
85°C
CA30EA-IO Series
4397916

RoHS

Each
1+
Rs.17,646.380
5+
Rs.17,617.220
10+
Rs.17,588.060
25+
Rs.17,558.900
50+
Rs.17,529.740
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
4mm
25mm
25mm
Complementary PNP
10V
10VDC
36V
36VDC
Cable
PC (Polycarbonate)
IP67
-25°C
75°C
CQ Series
4397904

RoHS

Each
1+
Rs.14,965.110
5+
Rs.14,665.810
10+
Rs.14,366.510
25+
Rs.14,067.210
50+
Rs.13,767.910
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CM Series
7113249

RoHS

Each
1+
Rs.12,169.760
5+
Rs.11,926.370
10+
Rs.11,682.970
25+
Rs.11,439.580
50+
Rs.11,196.180
More Pricing...
Min: 1 / Mult: 1
-
M30
4mm
25mm
25mm
SCR
-
-
-
-
-
-
-
-25°C
80°C
-
2776990

RoHS

Each
1+
Rs.17,953.710
5+
Rs.17,114.680
10+
Rs.16,462.280
25+
Rs.15,878.000
50+
Rs.15,528.140
More Pricing...
Min: 1 / Mult: 1
-
-
-
25mm
25mm
PNP
10V
-
36V
-
-
-
-
-
-
CQ Series
7114941

RoHS

Each
1+
Rs.28,319.220
5+
Rs.26,903.260
10+
Rs.26,053.770
25+
Rs.25,204.250
50+
Rs.24,700.170
More Pricing...
Min: 1 / Mult: 1
-
M30
5mm
25mm
25mm
NPN
10V
-
40V
-
-
-
-
-25°C
70°C
-
2930882

RoHS

Each
1+
Rs.9,169.490
5+
Rs.8,986.110
10+
Rs.8,802.720
25+
Rs.8,619.330
50+
Rs.8,435.940
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
NPN, Push Pull, PNP
10V
-
40V
-
-
-
-
-
-
-
3523988

RoHS

Each
1+
Rs.9,343.370
5+
Rs.9,156.510
10+
Rs.8,969.640
25+
Rs.8,782.770
50+
Rs.8,595.910
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
NPN, Push Pull, PNP
10V
-
40V
-
-
-
-
-
-
CA30CA Series
3414167

RoHS

Each
1+
Rs.26,252.290
5+
Rs.22,970.750
10+
Rs.19,032.910
25+
Rs.17,063.990
50+
Rs.15,751.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
25mm
25mm
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
4057970

RoHS

Each
1+
Rs.14,616.250
5+
Rs.14,323.930
10+
Rs.14,031.600
25+
Rs.13,739.280
50+
Rs.13,446.950
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
PNP
10V
-
36V
-
-
-
-
-
-
CM Series
4397907

RoHS

Each
1+
Rs.17,835.870
5+
Rs.17,479.160
10+
Rs.17,122.440
25+
Rs.16,765.720
50+
Rs.16,409.010
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
Complementary PNP
10V
-
36V
-
-
-
-
-
-
CMB Series
4397913

RoHS

Each
1+
Rs.17,711.110
5+
Rs.17,356.890
10+
Rs.17,002.670
25+
Rs.16,648.450
50+
Rs.16,294.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
25mm
25mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CQ Series
4397902

RoHS

Each
1+
Rs.15,240.870
5+
Rs.14,936.060
10+
Rs.14,631.240
25+
Rs.14,326.420
50+
Rs.14,021.610
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
25mm
25mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CM Series
4397914

RoHS

Each
1+
Rs.16,829.360
5+
Rs.16,492.780
10+
Rs.16,156.190
25+
Rs.15,819.600
50+
Rs.15,483.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
25mm
25mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CQ Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM