10mm M18 Inductive Proximity Sensors:

11 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
530311

RoHS

Each
1+
Rs.7,815.510
5+
Rs.7,659.200
10+
Rs.7,502.890
25+
Rs.7,419.680
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
PNP
10V
10mm
38V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
530359

RoHS

Each
1+
Rs.10,683.690
5+
Rs.9,945.770
10+
Rs.9,670.860
25+
Rs.9,341.810
50+
Rs.9,116.500
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M18
PNP
10V
-
38V
-
-
-
-
-
-
-
-
XS Series
2847784

RoHS

Each
1+
Rs.13,847.060
5+
Rs.13,790.060
10+
Rs.13,733.060
25+
Rs.13,565.670
50+
Rs.13,553.000
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP-NO
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
316L Stainless Steel
IP68, IP69K
-25°C
XS Series
3213200

RoHS

Each
1+
Rs.17,112.630
5+
Rs.14,973.550
10+
Rs.12,406.660
25+
Rs.11,123.210
50+
Rs.10,318.120
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3537270

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.22,294.810
5+
Rs.19,507.960
10+
Rs.16,163.740
25+
Rs.15,467.050
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10V
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3537268

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.20,874.770
5+
Rs.18,265.430
10+
Rs.15,134.210
25+
Rs.14,576.280
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10V
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537269

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.13,791.010
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10V
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3537272

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.22,294.810
5+
Rs.19,507.960
10+
Rs.16,163.740
25+
Rs.15,467.050
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
NPN
10V
10mm
30VDC
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
3537264

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.16,357.820
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18
PNP
10V
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable with Connector
Stainless Steel
IP67
0°C
-
4337044

RoHS

Each
1+
Rs.15,786.000
5+
Rs.14,748.100
10+
Rs.13,818.810
Min: 1 / Mult: 1
10mm
Inductive Proximity Switch
70°C
M18
PNP
10V
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
IP67
-25°C
-
2847782

RoHS

Each
1+
Rs.10,251.030
5+
Rs.10,046.010
10+
Rs.9,840.990
25+
Rs.9,635.970
50+
Rs.9,430.950
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M18
PNP-NO
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM