10mm M30 Inductive Proximity Sensors:

15 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1906134

RoHS

Each
1+
Rs.35,308.250
5+
Rs.30,894.720
10+
Rs.25,598.490
25+
Rs.22,950.370
50+
Rs.22,544.240
Min: 1 / Mult: 1
10mm
-
-
M30
-
SPST-NC
20V
-
264V
-
-
-
-
-
-
-
-
XS Series
2455564

RoHS

Each
1+
Rs.17,230.610
5+
Rs.16,206.220
10+
Rs.15,789.210
25+
Rs.15,290.050
50+
Rs.14,948.080
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
PNP
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2455565

RoHS

Each
1+
Rs.18,346.560
5+
Rs.17,167.710
10+
Rs.16,728.360
25+
Rs.16,259.430
50+
Rs.16,258.560
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive
70°C
M30
-
PNP
24V
10mm
210V
24VAC
240VAC
2-Wire, NC
-
Cable
Metal
IP67
-25°C
OsiSense XS Series
2455566

RoHS

Each
1+
Rs.16,302.060
5+
Rs.15,537.600
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
SPST-NC
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
3537271

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.15,904.580
5+
Rs.13,916.500
10+
Rs.11,580.050
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M30
-
PNP
10VDC
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
4285989
Each
1+
Rs.16,459.650
5+
Rs.14,402.190
10+
Rs.11,933.250
25+
Rs.10,698.770
50+
Rs.9,924.400
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
PNP
10VDC
10mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
-
2218049

RoHS

Each
1+
Rs.1,824.280
10+
Rs.1,676.340
25+
Rs.1,551.050
75+
Rs.1,442.480
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
10mm
PNP-NO
10VDC
-
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-20°C
-
2218047

RoHS

Each
1+
Rs.1,824.280
10+
Rs.1,676.340
25+
Rs.1,551.050
75+
Rs.1,442.480
Min: 1 / Mult: 1
10mm
-
-
M30
-
NPN-NO
10VDC
-
30VDC
-
-
-
-
-
-
-
-
-
2455567

RoHS

Each
1+
Rs.18,617.090
5+
Rs.18,262.870
10+
Rs.17,801.310
25+
Rs.17,248.640
50+
Rs.16,870.070
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
PNP
24V
10mm
210V
24VAC
210VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2663056

RoHS

Each
1+
Rs.6,787.630
5+
Rs.6,784.170
10+
Rs.6,780.700
25+
Rs.6,777.230
50+
Rs.6,773.760
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2455537

RoHS

Each
1+
Rs.12,381.840
5+
Rs.12,380.970
10+
Rs.12,380.100
25+
Rs.12,379.230
50+
Rs.12,378.360
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30
-
SPST-NO
24V
-
210V
-
-
-
-
-
-
-
-
XS Series
2455540

RoHS

Each
1+
Rs.7,791.330
5+
Rs.7,635.510
10+
Rs.7,479.680
25+
Rs.7,323.860
50+
Rs.7,168.030
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847747

RoHS

Each
1+
Rs.6,994.040
5+
Rs.6,854.160
10+
Rs.6,714.280
25+
Rs.6,574.400
50+
Rs.6,434.520
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30
-
PNP-NC
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2663055

RoHS

Each
1+
Rs.5,379.760
5+
Rs.5,377.670
Min: 1 / Mult: 1
10mm
-
-
M30
-
NPN
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847746

RoHS

Each
1+
Rs.12,630.270
5+
Rs.11,051.490
10+
Rs.9,156.950
25+
Rs.8,209.680
50+
Rs.7,578.170
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30
-
PNP-NC
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM