Analogue Inductive Proximity Sensors:

17 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4624506

RoHS

Each
1+
Rs.14,048.550
5+
Rs.13,054.640
10+
Rs.12,544.780
25+
Rs.12,211.920
50+
Rs.11,697.850
More Pricing...
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
70°C
M12
-
6mm
Analogue
10V
6mm
30V
15VDC
30VDC
Current / Voltage
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
DW -A Series
4388973

RoHS

Each
1+
Rs.22,910.520
5+
Rs.22,452.310
10+
Rs.21,994.100
25+
Rs.21,580.200
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
M30 x 1.5
0mm
20mm
Analogue
15V
-
30V
15VDC
30VDC
Current / Voltage
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IMA Series
2847682

RoHS

Each
1+
Rs.18,622.580
5+
Rs.17,431.220
10+
Rs.16,986.900
25+
Rs.16,209.840
50+
Rs.15,954.060
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
Analogue
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847719

RoHS

Each
1+
Rs.14,627.700
5+
Rs.14,335.150
10+
Rs.14,042.600
25+
Rs.13,750.040
50+
Rs.13,457.490
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
Analogue
24V
-
48V
-
-
-
-
-
-
-
-
XS Series
2847730

RoHS

Each
1+
Rs.20,433.690
5+
Rs.20,377.720
10+
Rs.20,321.750
25+
Rs.20,265.780
50+
Rs.19,860.470
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
Analogue
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847729

RoHS

Each
1+
Rs.11,091.320
5+
Rs.10,400.090
10+
Rs.10,142.220
25+
Rs.9,833.490
50+
Rs.9,636.830
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
Analogue
24V
-
48V
-
-
-
-
-
-
-
-
XS Series
1606783

RoHS

Each
1+
Rs.26,052.880
5+
Rs.24,209.700
10+
Rs.23,264.150
25+
Rs.22,646.870
50+
Rs.21,693.530
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
M18
1mm
5mm
Analogue
24V
-
30V
15VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-10°C
M18 Series
4388972

RoHS

Each
1+
Rs.28,148.670
5+
Rs.27,585.700
10+
Rs.27,533.760
Min: 1 / Mult: 1
20mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388971

RoHS

Each
1+
Rs.18,801.100
5+
Rs.18,425.080
10+
Rs.18,108.490
Min: 1 / Mult: 1
10mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388966

RoHS

Each
1+
Rs.28,191.270
5+
Rs.27,627.450
10+
Rs.27,533.760
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388974

RoHS

Each
1+
Rs.32,392.080
5+
Rs.31,744.240
10+
Rs.31,096.400
25+
Rs.30,511.200
Min: 1 / Mult: 1
40mm
-
-
M30 x 1.5
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388970

RoHS

Each
1+
Rs.12,619.740
5+
Rs.12,367.350
10+
Rs.12,114.960
25+
Rs.11,862.560
50+
Rs.11,610.170
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388958

RoHS

Each
1+
Rs.22,278.440
5+
Rs.21,832.880
10+
Rs.21,580.200
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388967

RoHS

Each
1+
Rs.19,618.700
5+
Rs.19,226.330
10+
Rs.18,833.960
25+
Rs.18,479.520
Min: 1 / Mult: 1
6mm
-
-
M12 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388969

RoHS

Each
1+
Rs.12,762.140
5+
Rs.12,506.900
10+
Rs.12,251.660
25+
Rs.11,996.420
50+
Rs.11,741.170
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388968

RoHS

Each
1+
Rs.17,898.060
5+
Rs.17,540.100
10+
Rs.17,239.250
Min: 1 / Mult: 1
6mm
-
-
M12 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4624490

RoHS

Each
1+
Rs.14,704.030
5+
Rs.13,710.120
10+
Rs.13,200.260
25+
Rs.12,867.400
50+
Rs.12,353.330
More Pricing...
Min: 1 / Mult: 1
6mm
-
70°C
M12
-
6mm
Analogue
10V
-
30V
-
-
-
-
-
-
-
-25°C
DW -A Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM