Inductive Proximity Sensors:

4 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2847682

RoHS

Each
1+
Rs.18,622.580
5+
Rs.17,431.220
10+
Rs.16,986.900
25+
Rs.16,209.840
50+
Rs.15,954.060
More Pricing...
Min: 1 / Mult: 1
2mm
M12 x 1
Analogue
12V
24V
XS Series
2847719

RoHS

Each
1+
Rs.14,627.700
5+
Rs.14,335.150
10+
Rs.14,042.600
25+
Rs.13,750.040
50+
Rs.13,457.490
More Pricing...
Min: 1 / Mult: 1
4mm
M12 x 1
Analogue
24V
48V
XS Series
4388967

RoHS

Each
1+
Rs.19,618.700
5+
Rs.19,226.330
10+
Rs.18,833.960
25+
Rs.18,479.520
Min: 1 / Mult: 1
6mm
M12 x 1
Analogue
15V
30V
IMA Series
4388968

RoHS

Each
1+
Rs.17,898.060
5+
Rs.17,540.100
10+
Rs.17,239.250
Min: 1 / Mult: 1
6mm
M12 x 1
Analogue
15V
30V
IMA Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM