Push Pull, NPN / PNP, SPST-NO / SPST-NC Inductive Proximity Sensors:

6 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
1
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4146079

RoHS

Each
1+
Rs.8,194.590
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4145923

RoHS

Each
1+
Rs.6,646.950
5+
Rs.6,329.830
10+
Rs.6,139.560
25+
Rs.5,949.330
50+
Rs.5,934.080
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
4145924

RoHS

Each
1+
Rs.7,385.500
5+
Rs.7,033.150
10+
Rs.6,821.740
25+
Rs.6,610.370
50+
Rs.6,593.420
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4145925

RoHS

Each
1+
Rs.8,244.700
5+
Rs.7,851.470
10+
Rs.7,615.390
25+
Rs.7,417.600
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
4146075

RoHS

Each
1+
Rs.7,420.330
5+
Rs.7,229.590
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4146070

RoHS

Each
1+
Rs.6,680.850
5+
Rs.6,556.070
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM