12mm Capacitive Proximity Sensors:

9 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747217

RoHS

Each
1+
Rs.15,362.310
5+
Rs.14,594.340
10+
Rs.14,133.420
25+
Rs.13,672.500
50+
Rs.12,194.290
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
12mm
12mm
PNP
10V
10VDC
40V
40VDC
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
3523984

RoHS

Each
1+
Rs.8,724.830
5+
Rs.8,550.340
10+
Rs.8,375.840
25+
Rs.8,201.350
50+
Rs.8,026.850
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
-
12mm
12mm
NPN, Push Pull, PNP
10V
10VDC
40V
40VDC
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
4057968

RoHS

Each
1+
Rs.13,304.110
5+
Rs.13,038.030
10+
Rs.12,771.950
25+
Rs.12,505.870
50+
Rs.12,239.790
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
0mm
12mm
12mm
PNP
10V
10VDC
36V
36VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
4397894

RoHS

Each
1+
Rs.15,014.190
5+
Rs.14,713.910
10+
Rs.14,413.630
25+
Rs.14,113.340
50+
Rs.13,813.060
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
3mm
12mm
12mm
Complementary NPN
10V
10VDC
36V
36VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP68, IP69K
-30°C
85°C
CM Series
4306013

RoHS

Each
1+
Rs.8,680.380
5+
Rs.8,506.780
10+
Rs.8,333.170
25+
Rs.8,159.560
50+
Rs.7,985.950
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
12mm
12mm
PNP
10V
10VDC
40V
40VDC
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA18CAN Series
2930881

RoHS

Each
1+
Rs.8,929.730
5+
Rs.8,751.140
10+
Rs.8,572.550
25+
Rs.8,393.950
50+
Rs.8,215.360
More Pricing...
Min: 1 / Mult: 1
-
M18 x 1
-
12mm
12mm
NPN, Push Pull, PNP
10V
-
40V
-
-
-
-
-
-
-
2776993

RoHS

Each
1+
Rs.13,530.700
5+
Rs.13,260.090
10+
Rs.12,989.480
25+
Rs.12,718.860
50+
Rs.12,448.250
More Pricing...
Min: 1 / Mult: 1
-
M18 x 1
-
12mm
12mm
PNP
10V
-
36V
-
-
-
-
-
-
CM Series
4397906

RoHS

Each
1+
Rs.17,725.190
5+
Rs.17,659.480
10+
Rs.17,593.770
25+
Rs.17,528.060
50+
Rs.17,139.120
More Pricing...
Min: 1 / Mult: 1
-
M18 x 1
-
12mm
12mm
Complementary PNP
10V
-
36V
-
-
-
-
-
-
CMB Series
4397895

RoHS

Each
1+
Rs.14,554.370
5+
Rs.14,263.290
10+
Rs.13,972.200
25+
Rs.13,681.110
50+
Rs.13,390.030
More Pricing...
Min: 1 / Mult: 1
-
M18 x 1
-
12mm
12mm
Complementary NPN
10V
-
36V
-
-
-
-
-
-
CM Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM