Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Hall Effect Proximity Sensors
                      Print Page

                      55100-3H-02-A

                      Hall Effect Proximity Sensor, Flange Mount, 55110 Series, Sink, Cable, 19 mm, 2.7 to 24 VDC

                      LITTELFUSE 55100-3H-02-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No55100-3H-02-A
                      Order Code5052567
                      Product Range55110 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,694 In Stock

                      1,400 more incoming. You can reserve stock now

                      824 Delivery in 3-5 Business Days(SG stock)
                      2870 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.550.500
                      10+Rs.507.020
                      25+Rs.497.290
                      50+Rs.479.460
                      100+Rs.476.610
                      500+Rs.473.760
                      1000+Rs.470.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.550.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No55100-3H-02-A
                      Order Code5052567
                      Product Range55110 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max19mm
                      Sensor TypeProximity Sensor
                      Supply Voltage DC Min2.7V
                      Activating Distance Min19mm
                      Supply Voltage DC Max24V
                      Activating Distance Max-
                      Output ConfigurationSink
                      Sensor MountingFlange
                      Output Voltage400mV
                      Sensor TerminalsCable
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product Range55110 Series
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      55100-3H-02-A is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.

                      • 3 wire voltage output digital switch
                      • Sensitivity gauss is typically 59
                      • Magnetically operated position sensor
                      • Reverse / over voltage protection
                      • Built-in temperature compensation
                      • High switching speed up to 12KHz
                      • Operates in static or dynamic magnetic field
                      • Operating voltage range from 2.7VDC to 24VDC
                      • Operating temperature range from -40°C to 100°C
                      • 300mm cable with tinned leads

                      Applications

                      Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering

                      Technical Specifications

                      Sensing Range Max

                      19mm

                      Supply Voltage DC Min

                      2.7V

                      Supply Voltage DC Max

                      24V

                      Output Configuration

                      Sink

                      Output Voltage

                      400mV

                      Operating Temperature Min

                      -40°C

                      Product Range

                      55110 Series

                      Sensor Type

                      Proximity Sensor

                      Activating Distance Min

                      19mm

                      Activating Distance Max

                      -

                      Sensor Mounting

                      Flange

                      Sensor Terminals

                      Cable

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02268
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.