Inductive Proximity Sensors:

2,057 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4058009

RoHS

Each
1+
Rs.4,414.950
5+
Rs.4,326.660
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058035

RoHS

Each
1+
Rs.4,032.980
5+
Rs.3,952.330
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058068

RoHS

Each
1+
Rs.9,107.020
Min: 1 / Mult: 1
2mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IQY Series
4058002

RoHS

Each
1+
Rs.13,020.530
5+
Rs.12,760.120
10+
Rs.12,499.710
25+
Rs.12,239.300
50+
Rs.11,978.890
Min: 1 / Mult: 1
1.5mm
-
-
M5 x 0.5
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4146070

RoHS

Each
1+
Rs.6,285.370
5+
Rs.5,987.830
10+
Rs.5,809.480
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
-
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4058055

RoHS

Each
1+
Rs.4,393.580
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4058017

RoHS

Each
1+
Rs.4,439.670
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4058004

RoHS

Each
1+
Rs.5,447.600
5+
Rs.5,338.650
10+
Rs.5,229.700
25+
Rs.5,120.750
50+
Rs.5,011.800
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4058046

RoHS

Each
1+
Rs.4,339.490
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058047

RoHS

Each
1+
Rs.4,412.650
5+
Rs.4,324.400
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058066

RoHS

Each
1+
Rs.8,760.630
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058052

RoHS

Each
1+
Rs.6,111.610
5+
Rs.5,824.550
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058060

RoHS

Each
1+
Rs.4,475.870
5+
Rs.4,386.360
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058013

RoHS

Each
1+
Rs.4,684.270
5+
Rs.4,590.590
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4058073

RoHS

Each
1+
Rs.6,702.610
Min: 1 / Mult: 1
6mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4058015

RoHS

Each
1+
Rs.10,212.190
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058064

RoHS

Each
1+
Rs.5,415.010
5+
Rs.5,306.710
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058022

RoHS

Each
1+
Rs.3,986.080
5+
Rs.3,906.360
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058038

RoHS

Each
1+
Rs.3,762.790
5+
Rs.3,687.540
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
3995735

RoHS

Each
1+
Rs.7,583.990
5+
Rs.6,635.990
10+
Rs.5,498.390
Min: 1 / Mult: 1
4.2mm
-
-
-
-
-
PNP Open Collector
12V
-
24V
-
-
-
-
-
-
-
-
GX-F Series
4058042

RoHS

Each
1+
Rs.4,390.590
5+
Rs.4,237.460
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058058

RoHS

Each
1+
Rs.7,451.910
5+
Rs.7,302.880
10+
Rs.7,153.840
25+
Rs.7,004.800
50+
Rs.6,855.760
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
PNP
10V
12mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4058037

RoHS

Each
1+
Rs.4,154.600
5+
Rs.4,071.510
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
NPN
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058034

RoHS

Each
1+
Rs.4,075.650
5+
Rs.3,994.140
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058032

RoHS

Each
1+
Rs.4,088.010
5+
Rs.4,006.250
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
NPN
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
1076-1100 of 2057 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM