Inductive Proximity Sensors:

2,057 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4058065

RoHS

Each
1+
Rs.5,532.770
5+
Rs.5,422.120
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058071

RoHS

Each
1+
Rs.6,703.990
Min: 1 / Mult: 1
3mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4058036

RoHS

Each
1+
Rs.6,739.330
Min: 1 / Mult: 1
6mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058043

RoHS

Each
1+
Rs.6,669.480
Min: 1 / Mult: 1
10mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058014

RoHS

Each
1+
Rs.7,961.350
Min: 1 / Mult: 1
3mm
-
-
M8 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058031

RoHS

Each
1+
Rs.4,668.050
5+
Rs.4,574.690
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058024

RoHS

Each
1+
Rs.4,273.460
5+
Rs.4,257.720
10+
Rs.4,128.190
25+
Rs.3,973.280
50+
Rs.3,867.230
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
NPN
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058003

RoHS

Each
1+
Rs.6,550.520
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4058050

RoHS

Each
1+
Rs.4,353.610
5+
Rs.4,266.540
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058059

RoHS

Each
1+
Rs.4,641.400
5+
Rs.4,548.580
10+
Rs.4,455.750
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058051

RoHS

Each
1+
Rs.4,376.210
5+
Rs.4,288.690
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4058023

RoHS

Each
1+
Rs.4,373.730
5+
Rs.4,329.740
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058063

RoHS

Each
1+
Rs.5,426.630
5+
Rs.5,318.100
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058039

RoHS

Each
1+
Rs.4,505.460
5+
Rs.4,500.390
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4058048

RoHS

Each
1+
Rs.5,255.740
5+
Rs.4,864.660
10+
Rs.4,719.300
25+
Rs.4,545.250
50+
Rs.4,426.100
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
NPN
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058049

RoHS

Each
1+
Rs.4,570.530
5+
Rs.4,479.120
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
IME Series
4058026

RoHS

Each
1+
Rs.4,024.280
5+
Rs.3,943.800
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388935

RoHS

Each
1+
Rs.11,149.770
5+
Rs.10,926.780
10+
Rs.10,703.780
25+
Rs.10,480.790
50+
Rs.10,257.790
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389011

RoHS

Each
1+
Rs.6,901.910
5+
Rs.6,763.880
10+
Rs.6,625.840
25+
Rs.6,487.800
50+
Rs.6,349.760
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389016

RoHS

Each
1+
Rs.6,023.010
5+
Rs.5,902.550
10+
Rs.5,782.090
25+
Rs.5,661.630
50+
Rs.5,541.170
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389061

RoHS

Each
1+
Rs.6,288.650
5+
Rs.6,162.880
10+
Rs.6,037.110
25+
Rs.5,911.340
50+
Rs.5,785.560
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389071

RoHS

Each
1+
Rs.6,007.400
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389195

RoHS

Each
1+
Rs.9,288.370
5+
Rs.9,102.610
10+
Rs.8,916.840
25+
Rs.8,731.070
50+
Rs.8,545.310
Min: 1 / Mult: 1
1mm
-
-
M4 x 0.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4699039

RoHS

Each
1+
Rs.7,869.850
5+
Rs.7,712.460
10+
Rs.7,555.060
25+
Rs.7,397.660
50+
Rs.7,240.270
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
0.8mm
-
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
3 Pin M8 Connector
Stainless Steel
IP67
-25°C
XS Series
4699054

RoHS

Each
1+
Rs.6,516.430
5+
Rs.6,386.110
10+
Rs.6,255.780
25+
Rs.6,125.450
50+
Rs.5,995.120
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
1.5mm
-
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical
Cable
Stainless Steel
IP67
-25°C
XS Series
1101-1125 of 2057 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM