Inductive Proximity Sensors:

2,063 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4388779

RoHS

Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388909

RoHS

Each
Pricing is unavailable. Please contact customer services.
8mm
-
-
M18 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389108

RoHS

Each
Pricing is unavailable. Please contact customer services.
12mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388985

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389239

RoHS

Each
Pricing is unavailable. Please contact customer services.
8mm
-
-
M18 x 1
-
-
PNP / SPST-NO
7.2V
-
60V
-
-
-
-
-
-
-
-
IMS Series
4388755

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388869

RoHS

Each
Pricing is unavailable. Please contact customer services.
6mm
-
-
M12 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMI Series
4389079

RoHS

Each
Pricing is unavailable. Please contact customer services.
8mm
-
-
M18 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389224

RoHS

Each
Pricing is unavailable. Please contact customer services.
30mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMR Series
4388997

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389317

RoHS

Each
Pricing is unavailable. Please contact customer services.
6mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4389324

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4389215

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMR Series
4389084

RoHS

Each
Pricing is unavailable. Please contact customer services.
8mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388996

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389103

RoHS

Each
Pricing is unavailable. Please contact customer services.
12mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389225

RoHS

Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
M12 x 1
-
-
NPN / SPST-NO
7.2V
-
60V
-
-
-
-
-
-
-
-
IMS Series
4388760

RoHS

Each
Pricing is unavailable. Please contact customer services.
2mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388936

RoHS

Each
Pricing is unavailable. Please contact customer services.
10mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389015

RoHS

Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389163

RoHS

Each
Pricing is unavailable. Please contact customer services.
8mm
-
-
M12 x 1
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMF Series
4385183

RoHS

Each
Pricing is unavailable. Please contact customer services.
3mm
-
-
M8 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385309

RoHS

Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
M12 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385368

RoHS

Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388704

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
1151-1175 of 2063 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM