Inductive Proximity Sensors:

2,060 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4385580

RoHS

Each
1+
Rs.5,243.540
5+
Rs.5,154.820
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385257

RoHS

Each
1+
Rs.6,648.440
Min: 1 / Mult: 1
1.5mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388877

RoHS

Each
1+
Rs.12,852.120
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388694

RoHS

Each
1+
Rs.14,001.180
Min: 1 / Mult: 1
2mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4699039

RoHS

Each
1+
Rs.8,924.270
5+
Rs.8,621.750
10+
Rs.8,339.070
25+
Rs.8,172.290
50+
Rs.8,005.510
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
0.8mm
-
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
3 Pin M8 Connector
Stainless Steel
IP67
-25°C
XS Series
4385565

RoHS

Each
1+
Rs.5,817.880
5+
Rs.5,701.530
10+
Rs.5,585.170
25+
Rs.5,468.810
50+
Rs.5,352.450
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388686

RoHS

Each
1+
Rs.15,651.140
Min: 1 / Mult: 1
0.8mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388726

RoHS

Each
1+
Rs.29,867.860
Min: 1 / Mult: 1
0.8mm
-
-
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388873

RoHS

Each
1+
Rs.13,712.780
Min: 1 / Mult: 1
6mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMI Series
4388894

RoHS

Each
1+
Rs.10,411.330
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389195

RoHS

Each
1+
Rs.9,764.700
Min: 1 / Mult: 1
1mm
-
-
M4 x 0.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4389011

RoHS

Each
1+
Rs.7,323.910
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388935

RoHS

Each
1+
Rs.11,774.410
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388949

RoHS

Each
1+
Rs.10,051.580
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388850

RoHS

Each
1+
Rs.8,759.850
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389365

RoHS

Each
1+
Rs.6,561.920
Min: 1 / Mult: 1
40mm
-
-
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IQG Series
4699054

RoHS

Each
1+
Rs.7,247.880
5+
Rs.7,002.190
10+
Rs.6,772.610
25+
Rs.6,637.160
50+
Rs.6,501.710
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
1.5mm
-
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical
Cable
Stainless Steel
IP67
-25°C
XS Series
4385589

RoHS

Each
1+
Rs.9,189.410
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385281

RoHS

Each
1+
Rs.3,913.310
5+
Rs.3,835.050
10+
Rs.3,756.780
25+
Rs.3,678.520
50+
Rs.3,661.200
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4389308

RoHS

Each
1+
Rs.9,046.730
Min: 1 / Mult: 1
3mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4385341

RoHS

Each
1+
Rs.5,818.580
5+
Rs.5,702.210
10+
Rs.5,585.840
25+
Rs.5,469.470
50+
Rs.5,353.100
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385326

RoHS

Each
1+
Rs.4,625.910
5+
Rs.4,533.400
10+
Rs.4,508.190
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388706

RoHS

Each
1+
Rs.10,482.670
Min: 1 / Mult: 1
1mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4389071

RoHS

Each
1+
Rs.6,290.210
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388855

RoHS

Each
1+
Rs.6,877.640
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
1226-1250 of 2060 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM