Inductive Proximity Sensors:

2,060 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4389061

RoHS

Each
1+
Rs.6,648.440
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388878

RoHS

Each
1+
Rs.11,703.070
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IM Standard Series
4385327

RoHS

Each
1+
Rs.5,673.100
5+
Rs.5,572.240
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385581

RoHS

Each
1+
Rs.5,588.490
5+
Rs.5,476.730
10+
Rs.5,364.960
25+
Rs.5,253.190
50+
Rs.5,154.820
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385356

RoHS

Each
1+
Rs.4,146.970
5+
Rs.4,129.340
10+
Rs.4,111.700
25+
Rs.4,094.060
50+
Rs.4,076.420
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388881

RoHS

Each
1+
Rs.16,082.230
Min: 1 / Mult: 1
10mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMI Series
4389016

RoHS

Each
1+
Rs.6,346.860
5+
Rs.6,290.210
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4385188

RoHS

Each
1+
Rs.8,400.100
Min: 1 / Mult: 1
3mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388972

RoHS

Each
1+
Rs.31,877.570
Min: 1 / Mult: 1
20mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388900

RoHS

Each
1+
Rs.14,503.610
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389137

RoHS

Each
1+
Rs.7,897.670
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389367

RoHS

Each
1+
Rs.11,200.640
Min: 1 / Mult: 1
40mm
-
-
-
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IQG Series
4389122

RoHS

Each
1+
Rs.7,897.670
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389222

RoHS

Each
1+
Rs.14,503.610
Min: 1 / Mult: 1
15mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMR Series
4385515

RoHS

Each
1+
Rs.4,577.030
5+
Rs.4,485.490
10+
Rs.4,393.950
25+
Rs.4,302.410
50+
Rs.4,210.870
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4389341

RoHS

Each
1+
Rs.10,051.580
Min: 1 / Mult: 1
8mm
-
-
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4389248

RoHS

Each
1+
Rs.10,267.130
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
7.2V
-
60V
-
-
-
-
-
-
-
-
IMS Series
4388956

RoHS

Each
1+
Rs.21,683.310
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4388991

RoHS

Each
1+
Rs.7,897.670
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4388693

RoHS

Each
1+
Rs.14,001.180
Min: 1 / Mult: 1
2mm
-
-
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4699050

RoHS

Each
1+
Rs.8,233.990
5+
Rs.7,954.870
10+
Rs.7,694.050
25+
Rs.7,540.170
50+
Rs.7,386.290
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
1.5mm
-
12VDC
24VDC
3-Wire, NPN, NC
Cylindrical
3 Pin M8 Connector
Stainless Steel
IP67
-25°C
XS Series
4385486

RoHS

Each
1+
Rs.4,380.550
5+
Rs.4,292.940
10+
Rs.4,205.330
25+
Rs.4,117.720
50+
Rs.4,049.780
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4389125

RoHS

Each
1+
Rs.7,897.670
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389267

RoHS

Each
1+
Rs.9,836.040
Min: 1 / Mult: 1
2mm
-
-
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IQY Series
4389242

RoHS

Each
1+
Rs.9,836.040
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
PNP / SPST-NO
7.2V
-
60V
-
-
-
-
-
-
-
-
IMS Series
1251-1275 of 2060 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM