Inductive Proximity Sensors:

2,067 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4385511

RoHS

Each
1+
Rs.4,269.040
5+
Rs.4,183.660
10+
Rs.4,098.280
25+
Rs.4,012.900
50+
Rs.3,927.520
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385539

RoHS

Each
1+
Rs.5,787.750
5+
Rs.5,672.000
10+
Rs.5,556.240
25+
Rs.5,440.490
50+
Rs.5,324.730
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385560

RoHS

Each
1+
Rs.5,255.850
5+
Rs.5,150.740
10+
Rs.5,045.620
25+
Rs.4,940.500
50+
Rs.4,835.390
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388734

RoHS

Each
1+
Rs.14,758.710
Min: 1 / Mult: 1
0.6mm
-
-
M4 x 0.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388735

RoHS

Each
1+
Rs.13,518.440
Min: 1 / Mult: 1
0.6mm
-
-
M4 x 0.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388776

RoHS

Each
1+
Rs.11,073.740
5+
Rs.10,852.270
10+
Rs.10,630.800
25+
Rs.10,409.320
50+
Rs.10,187.850
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388805

RoHS

Each
1+
Rs.11,817.510
5+
Rs.11,581.160
10+
Rs.11,344.810
25+
Rs.11,108.460
50+
Rs.10,872.110
More Pricing...
Min: 1 / Mult: 1
1.5mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388960

RoHS

Each
1+
Rs.17,299.490
5+
Rs.16,953.510
10+
Rs.16,607.520
25+
Rs.16,261.530
50+
Rs.15,915.540
More Pricing...
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMI Series
4388971

RoHS

Each
1+
Rs.18,801.100
5+
Rs.18,425.080
10+
Rs.18,108.490
Min: 1 / Mult: 1
10mm
-
-
M18 x 1
-
-
Analogue
15V
-
30V
-
-
-
-
-
-
-
-
IMA Series
4388980

RoHS

Each
1+
Rs.6,888.080
5+
Rs.6,750.320
10+
Rs.6,612.560
25+
Rs.6,474.800
50+
Rs.6,337.040
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389331

RoHS

Each
1+
Rs.12,053.140
5+
Rs.11,812.080
10+
Rs.11,571.020
25+
Rs.11,329.960
50+
Rs.11,088.890
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4389352

RoHS

Each
1+
Rs.6,281.970
5+
Rs.6,156.340
10+
Rs.6,030.700
25+
Rs.5,905.060
50+
Rs.5,779.420
More Pricing...
Min: 1 / Mult: 1
20mm
-
-
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQG Series
4397960

RoHS

Each
1+
Rs.11,121.870
5+
Rs.10,899.440
10+
Rs.10,677.000
25+
Rs.10,454.560
50+
Rs.10,232.130
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQV Series
4284559
Each
1+
Rs.10,331.630
Min: 1 / Mult: 1
10mm
-
-
M12 x 1
-
-
3-Wire / PNP-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
4699035

RoHS

Each
1+
Rs.8,344.870
5+
Rs.7,950.750
10+
Rs.7,454.820
25+
Rs.7,129.100
50+
Rs.6,870.900
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
0.8mm
-
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical
Cable
Stainless Steel
IP67
-25°C
XS Series
4388989

RoHS

Each
1+
Rs.6,798.580
5+
Rs.6,662.610
10+
Rs.6,526.640
25+
Rs.6,390.670
50+
Rs.6,325.910
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389018

RoHS

Each
1+
Rs.6,820.870
5+
Rs.6,684.460
10+
Rs.6,548.040
25+
Rs.6,411.620
50+
Rs.6,325.910
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389030

RoHS

Each
1+
Rs.6,926.960
5+
Rs.6,788.430
10+
Rs.6,649.890
25+
Rs.6,511.350
50+
Rs.6,372.810
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
Complementary NPN
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389052

RoHS

Each
1+
Rs.6,200.770
5+
Rs.6,076.760
10+
Rs.5,952.740
25+
Rs.5,828.730
50+
Rs.5,742.490
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
Complementary NPN
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
4389155

RoHS

Each
1+
Rs.6,360.880
5+
Rs.6,233.670
10+
Rs.6,106.450
25+
Rs.5,979.230
50+
Rs.5,852.010
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IMF Series
4389184

RoHS

Each
1+
Rs.7,965.800
5+
Rs.7,806.490
10+
Rs.7,647.170
25+
Rs.7,503.250
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMI Series
4385276

RoHS

Each
1+
Rs.4,775.160
5+
Rs.4,679.660
10+
Rs.4,584.160
25+
Rs.4,488.660
50+
Rs.4,393.150
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385286

RoHS

Each
1+
Rs.3,990.850
5+
Rs.3,911.040
10+
Rs.3,831.220
25+
Rs.3,751.400
50+
Rs.3,671.590
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385290

RoHS

Each
1+
Rs.6,035.850
5+
Rs.5,915.140
10+
Rs.5,794.420
25+
Rs.5,673.700
50+
Rs.5,552.990
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385467

RoHS

Each
1+
Rs.4,392.000
5+
Rs.4,304.160
10+
Rs.4,216.320
25+
Rs.4,128.480
50+
Rs.4,040.640
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
1301-1325 of 2067 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM