Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-20NUP-KK0
Order Code4397963
Product RangeIQ Standard Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.17,409.640 |
5+ | Rs.17,061.450 |
10+ | Rs.16,713.260 |
25+ | Rs.16,365.070 |
50+ | Rs.16,016.870 |
100+ | Rs.15,668.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,409.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20NUP-KK0
Order Code4397963
Product RangeIQ Standard Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max20mm
Operating Temperature Max80°C
Sensing Distance Min-
Sensor Output TypeSPST-NO / SPST-NC
Sensing Distance Max-
Supply Voltage DC Min20V
Sensing Distance Nom20mm
Supply Voltage DC Max250V
Supply Voltage Min20V
Supply Voltage Max250V
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsM20 Cable Gland
Sensor Body MaterialPlastic
IP RatingIP65
Operating Temperature Min-25°C
Product RangeIQ Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
80°C
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Supply Voltage Max
250V
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
20mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
20mm
Supply Voltage Min
20V
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
M20 Cable Gland
IP Rating
IP65
Product Range
IQ Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194