Inductive Proximity Sensors:

14 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254727

RoHS

Each
1+
Rs.8,292.760
5+
Rs.7,699.670
10+
Rs.7,478.590
25+
Rs.7,214.110
50+
Rs.7,032.970
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
-
2455557

RoHS

Each
1+
Rs.8,570.510
5+
Rs.8,568.600
10+
Rs.8,566.690
25+
Rs.8,564.780
50+
Rs.8,562.870
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254806

RoHS

Each
1+
Rs.8,875.400
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
-
3549341

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.7,653.680
5+
Rs.6,696.970
10+
Rs.6,578.960
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
-
3549337

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.8,504.040
5+
Rs.7,441.040
10+
Rs.7,424.830
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
-
3549339

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.7,424.830
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
-
3414568

RoHS

Each
1+
Rs.4,264.400
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67, IP69K
-40°C
-
4254740

RoHS

Each
1+
Rs.9,262.990
5+
Rs.9,098.300
10+
Rs.8,843.670
25+
Rs.8,538.670
50+
Rs.8,329.940
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
-
2778896

RoHS

TELEMECANIQUE SENSORS
Each
1+
Rs.19,103.290
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
24V
2mm
240V
24VDC
240VDC
2-Wire, NC
Cylindrical M12 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
2847712

RoHS

Each
1+
Rs.8,765.820
5+
Rs.8,749.440
10+
Rs.8,733.060
25+
Rs.8,683.820
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
PNP-NO
12V
22mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
316L Stainless Steel
IP67, IP69K
-25°C
XS Series
2455553

RoHS

Each
1+
Rs.8,946.480
5+
Rs.8,851.890
10+
Rs.8,757.290
25+
Rs.8,454.910
50+
Rs.8,319.870
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
SPST-NC
24V
8mm
240V
24VDC
240VDC
2-Wire, NC
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
3549338

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.7,188.400
5+
Rs.6,289.850
10+
Rs.6,056.300
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
E2E NEXT Series
3549340

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.7,188.400
5+
Rs.6,289.850
10+
Rs.6,056.300
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
E2E NEXT Series
3414613

RoHS

Each
1+
Rs.6,834.780
5+
Rs.5,980.430
10+
Rs.4,955.220
25+
Rs.4,442.610
50+
Rs.4,264.400
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-45°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM