Inductive Proximity Sensors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ Rs.4,948.040 5+ Rs.4,792.460 10+ Rs.4,696.620 25+ Rs.4,600.770 50+ Rs.4,504.920 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive | 70°C | M12 | PNP | 12V | 4mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | 4 Pin M12 Connector | Metal | IP65, IP67 | -25°C | OsiSense XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.18,105.720 5+ Rs.16,943.030 10+ Rs.16,509.270 25+ Rs.15,990.210 50+ Rs.15,634.710 More Pricing... | Min: 1 / Mult: 1 | 10mm | Inductive | 70°C | M30 | PNP | 24V | 10mm | 210V | 24VAC | 240VAC | 2-Wire, NC | Cable | Metal | IP67 | -25°C | OsiSense XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.8,103.270 5+ Rs.7,521.840 10+ Rs.7,305.220 25+ Rs.7,045.880 50+ Rs.6,868.400 More Pricing... | Min: 1 / Mult: 1 | 1.5mm | Inductive | 70°C | M8 | PNP | 12V | 1.5mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | 3 Pin M8 Connector | Metal | IP67 | -25°C | OsiSense XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ Rs.6,658.410 5+ Rs.6,525.250 10+ Rs.6,392.080 25+ Rs.6,258.910 50+ Rs.6,125.740 More Pricing... | Min: 1 / Mult: 1 | 15mm | Inductive | 70°C | M30 | PNP | 12V | 15mm | 48V | 12VDC | 48VDC | - | 4 Pin M12 Connector | Metal | IP67 | -25°C | OsiSense XS Series |