PR Series Inductive Proximity Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,349.180 5+ Rs.3,282.200 10+ Rs.3,215.220 25+ Rs.3,148.230 50+ Rs.3,081.250 More Pricing... | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M18 x 1 | NPN | 10V | 8mm | 30V | 10VDC | 24VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -25°C | PR Series | |||||
Each | 1+ Rs.3,717.140 5+ Rs.3,497.120 10+ Rs.3,447.520 25+ Rs.3,397.920 50+ Rs.3,338.330 | Min: 1 / Mult: 1 | 11mm | - | - | M30 | PNP | 10V | - | 30V | - | - | - | - | - | - | - | - | PR Series | |||||