3mm Inductive Proximity Sensors:

5 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3537197

RoHS

Each
1+
Rs.382,659.460
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
115°C
2mm
-
3mm
3-Wire, NO, Open Collector
12V
-
12VDC
32V
32VDC
3-Wire, NO, Open Collector
Right Angle Cylindrical
Connector
Stainless Steel
-
-55°C
GAPS LG Series
3537196

RoHS

Each
1+
Rs.382,659.460
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
115°C
2mm
-
3mm
3-Wire, NO, Open Collector
12V
-
12VDC
32V
32VDC
3-Wire, NO, Open Collector
Right Angle Cylindrical
Connector
Stainless Steel
-
-55°C
GAPS LG Series
4623733

RoHS

Each
1+
Rs.11,039.600
5+
Rs.10,718.800
10+
Rs.10,229.490
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
-
M8
3mm
PNP
10VDC
3mm
10VDC
30VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
-
4623654

RoHS

Each
1+
Rs.11,039.600
5+
Rs.10,718.800
10+
Rs.10,229.490
Min: 1 / Mult: 1
3mm
-
70°C
-
-
3mm
PNP
10VDC
-
-
30VDC
-
-
-
-
-
-
-25°C
-
4623617

RoHS

Each
1+
Rs.11,094.540
5+
Rs.10,786.510
10+
Rs.10,316.680
Min: 1 / Mult: 1
3mm
-
70°C
-
-
3mm
PNP
10VDC
-
-
30VDC
-
-
-
-
-
-
-25°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM