11mm Inductive Proximity Sensors:

2 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Sensor Case / Package
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1888329

RoHS

Each
1+
Rs.3,841.710
5+
Rs.3,764.880
10+
Rs.3,688.050
25+
Rs.3,611.210
50+
Rs.3,534.380
More Pricing...
Min: 1 / Mult: 1
11mm
Inductive Proximity Sensor
M30
11mm
NPN
10V
10mm
30V
Cylindrical M30 Thread
-
1888331

RoHS

Each
1+
Rs.3,717.140
5+
Rs.3,497.120
10+
Rs.3,447.520
25+
Rs.3,397.920
50+
Rs.3,338.330
Min: 1 / Mult: 1
11mm
-
M30
-
PNP
10V
-
30V
-
PR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM