38mm Inductive Proximity Sensors:

8 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4385619

RoHS

Each
1+
Rs.8,530.200
5+
Rs.8,359.600
10+
Rs.8,189.000
25+
Rs.8,018.390
50+
Rs.7,847.790
More Pricing...
Min: 1 / Mult: 1
38mm
Inductive Proximity Sensor
75°C
M30 x 1.5
PNP / SPST-NO
10V
38mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4058066

RoHS

Each
1+
Rs.8,423.680
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385618

RoHS

Each
1+
Rs.9,243.970
5+
Rs.9,059.100
10+
Rs.8,874.220
25+
Rs.8,689.340
50+
Rs.8,504.460
More Pricing...
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385616

RoHS

Each
1+
Rs.8,969.790
5+
Rs.8,790.400
10+
Rs.8,611.000
25+
Rs.8,431.610
50+
Rs.8,252.210
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385613

RoHS

Each
1+
Rs.8,368.030
5+
Rs.8,200.670
10+
Rs.8,033.310
25+
Rs.7,865.950
50+
Rs.7,698.590
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385617

RoHS

Each
1+
Rs.8,334.450
5+
Rs.8,167.770
10+
Rs.8,001.080
25+
Rs.7,834.390
50+
Rs.7,667.700
More Pricing...
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385614

RoHS

Each
1+
Rs.8,880.310
5+
Rs.8,702.710
10+
Rs.8,525.100
25+
Rs.8,347.500
50+
Rs.8,169.890
More Pricing...
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385612

RoHS

Each
1+
Rs.8,485.140
5+
Rs.8,315.440
10+
Rs.8,145.740
25+
Rs.7,976.040
50+
Rs.7,806.330
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM