Inductive Proximity Sensors:

20 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3858784

RoHS

Each
1+
Rs.10,664.860
5+
Rs.10,101.520
10+
Rs.9,656.540
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
PNP / SPST-NO
8V
8mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
3858796

RoHS

Each
1+
Rs.11,392.130
5+
Rs.10,845.800
10+
Rs.10,518.080
25+
Rs.10,405.760
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
PNP / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
3858792

RoHS

Each
1+
Rs.12,110.830
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
85°C
M30 x 1.5
PNP / SPST-NO
8V
15mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858782

RoHS

Each
1+
Rs.10,138.980
5+
Rs.9,632.030
10+
Rs.9,327.860
25+
Rs.9,023.730
50+
Rs.8,889.390
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
8mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858788

RoHS

Each
1+
Rs.10,658.180
5+
Rs.9,881.150
10+
Rs.9,656.540
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
PNP / SPST-NO
8V
14mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
3858795

RoHS

Each
1+
Rs.11,396.190
5+
Rs.10,849.860
10+
Rs.10,522.140
25+
Rs.10,405.760
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858783

RoHS

Each
1+
Rs.10,576.070
5+
Rs.10,069.120
10+
Rs.9,764.950
25+
Rs.9,656.540
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
8mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3865078

RoHS

Each
1+
Rs.3,575.370
5+
Rs.3,503.870
10+
Rs.3,432.360
25+
Rs.3,360.850
50+
Rs.3,289.350
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
4mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
3858794

RoHS

Each
1+
Rs.11,417.350
5+
Rs.10,871.020
10+
Rs.10,543.300
25+
Rs.10,405.760
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858786

RoHS

Each
1+
Rs.10,658.180
5+
Rs.10,147.280
10+
Rs.9,709.200
25+
Rs.9,656.540
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
14mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858787

RoHS

Each
1+
Rs.9,898.470
5+
Rs.9,831.710
10+
Rs.9,764.950
25+
Rs.9,656.540
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
NPN / SPST-NO
8V
14mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
4146079

RoHS

Each
1+
Rs.9,095.990
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4145925

RoHS

Each
1+
Rs.8,244.700
5+
Rs.7,851.470
10+
Rs.7,615.390
25+
Rs.7,492.150
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
4145924

RoHS

Each
1+
Rs.7,385.500
5+
Rs.7,033.150
10+
Rs.6,821.740
25+
Rs.6,659.690
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4145923

RoHS

Each
1+
Rs.6,646.950
5+
Rs.6,329.830
10+
Rs.6,139.560
25+
Rs.5,993.720
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
4146075

RoHS

Each
1+
Rs.7,420.330
5+
Rs.7,229.590
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
3218728

RoHS

Each
1+
Rs.4,981.120
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
3-Pin M8 Connector
304 Stainless Steel
IP67
-25°C
ICS08 Series
3865077

RoHS

Each
1+
Rs.3,571.790
5+
Rs.3,500.360
10+
Rs.3,428.920
25+
Rs.3,357.490
50+
Rs.3,286.070
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
3865079

RoHS

Each
1+
Rs.3,693.980
5+
Rs.3,620.110
10+
Rs.3,546.230
25+
Rs.3,472.350
50+
Rs.3,398.470
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
4146070

RoHS

Each
1+
Rs.6,680.850
5+
Rs.6,556.070
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM