DC Inductive Proximity Sensors:

15 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3365859

RoHS

Each
1+
Rs.1,635.620
10+
Rs.1,518.690
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365881

RoHS

Each
1+
Rs.3,008.110
5+
Rs.2,804.610
10+
Rs.2,623.690
25+
Rs.2,445.630
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3565312

RoHS

Each
1+
Rs.9,982.020
5+
Rs.9,782.380
10+
Rs.9,586.740
25+
Rs.9,391.090
50+
Rs.9,195.440
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
3365860

RoHS

Each
1+
Rs.2,176.250
10+
Rs.1,999.660
25+
Rs.1,849.330
75+
Rs.1,720.480
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365871

RoHS

Each
1+
Rs.2,432.880
10+
Rs.2,251.530
25+
Rs.2,097.620
75+
Rs.1,965.180
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365845

RoHS

Each
1+
Rs.1,919.350
10+
Rs.1,777.370
25+
Rs.1,655.670
75+
Rs.1,550.680
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
Rs.2,072.690
10+
Rs.1,905.580
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365870

RoHS

Each
1+
Rs.2,627.370
10+
Rs.2,413.920
25+
Rs.2,232.780
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365835

RoHS

Each
1+
Rs.1,919.350
10+
Rs.1,777.370
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365882

RoHS

Each
1+
Rs.3,201.410
10+
Rs.2,962.790
25+
Rs.2,761.140
75+
Rs.2,586.950
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365851

RoHS

Each
1+
Rs.1,919.350
10+
Rs.1,777.370
25+
Rs.1,655.670
75+
Rs.1,550.680
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365850

RoHS

Each
1+
Rs.1,450.600
10+
Rs.1,334.050
25+
Rs.1,234.350
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3565348

RoHS

Each
1+
Rs.7,366.080
5+
Rs.7,218.760
10+
Rs.7,071.440
25+
Rs.6,924.120
50+
Rs.6,776.800
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18
-
DC
5V
-
60V
-
-
-
-
-
-
-
-
-
3725741

RoHS

Each
1+
Rs.6,324.920
5+
Rs.6,198.430
10+
Rs.6,071.930
25+
Rs.5,945.430
50+
Rs.5,818.930
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12
-
DC
5V
-
60V
-
-
-
-
-
-
-
-
-
3365844

RoHS

Each
1+
Rs.1,919.350
10+
Rs.1,777.370
25+
Rs.1,655.670
75+
Rs.1,550.680
Min: 1 / Mult: 1
4.5mm
-
-
-
-
DC
10V
-
30V
-
-
-
-
-
-
-
-
MP Inductive Proximity Sensors
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM