NAMUR, SPST-NC Inductive Proximity Sensors:

5 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4397935

RoHS

Each
1+
Rs.5,818.420
5+
Rs.5,702.060
10+
Rs.5,585.690
25+
Rs.5,469.320
50+
Rs.5,352.950
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
NAMUR, SPST-NC
7.5V
2mm
25V
7.5VDC
25VDC
2-Wire, NAMUR, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
IMN Series
4397942

RoHS

Each
1+
Rs.9,424.880
5+
Rs.9,236.390
10+
Rs.9,047.890
25+
Rs.8,859.390
50+
Rs.8,670.890
More Pricing...
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
NAMUR, SPST-NC
7.5V
15mm
25V
7.5VDC
25VDC
2-Wire, NAMUR, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-20°C
IMN Series
4397938

RoHS

Each
1+
Rs.7,957.220
5+
Rs.7,798.080
10+
Rs.7,638.940
25+
Rs.7,479.790
50+
Rs.7,320.650
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
NAMUR, SPST-NC
7.5V
-
25V
-
-
-
-
-
-
-
-
IMN Series
4397941

RoHS

Each
1+
Rs.9,203.610
5+
Rs.9,019.540
10+
Rs.8,835.470
25+
Rs.8,651.400
50+
Rs.8,467.330
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
NAMUR, SPST-NC
7.5V
-
25V
-
-
-
-
-
-
-
-
IMN Series
4397934

RoHS

Each
1+
Rs.5,980.350
5+
Rs.5,860.750
10+
Rs.5,741.140
25+
Rs.5,621.530
50+
Rs.5,501.930
More Pricing...
Min: 1 / Mult: 1
1mm
-
-
M8 x 1
NAMUR, SPST-NC
7.5V
-
25V
-
-
-
-
-
-
-
-
IMN Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM