PNP-NO Inductive Proximity Sensors:

2 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2776707

RoHS

Each
1+
Rs.6,507.590
5+
Rs.5,694.140
10+
Rs.4,718.000
25+
Rs.4,229.940
50+
Rs.3,904.560
More Pricing...
Min: 1 / Mult: 1
2.1mm
Inductive Proximity Sensor
70°C
-
2.5mm
PNP-NO
12V
24V
12VDC
24VDC
PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2409210

RoHS

Each
1+
Rs.2,930.300
10+
Rs.2,692.860
25+
Rs.2,491.230
75+
Rs.2,317.040
Min: 1 / Mult: 1
0.9mm
Inductive Proximity Sensor
70°C
M8
0.9mm
PNP-NO
10V
30V
10VDC
30VDC
PNP, NO
Cylindrical M8 Thread
M12 Connector
Brass
IP67
-20°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM