Push Pull Inductive Proximity Sensors:

5 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3865078

RoHS

Each
1+
Rs.3,575.370
5+
Rs.3,503.870
10+
Rs.3,432.360
25+
Rs.3,360.850
50+
Rs.3,289.350
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
4mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
3218728

RoHS

Each
1+
Rs.5,067.430
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
3-Pin M8 Connector
304 Stainless Steel
IP67
-25°C
ICS08 Series
3865076

RoHS

Each
1+
Rs.6,116.100
Min: 1 / Mult: 1
1.5mm
-
-
M5
Push Pull
10V
-
30V
-
-
-
-
-
-
-
-
-
3865077

RoHS

Each
1+
Rs.4,184.800
5+
Rs.4,101.110
10+
Rs.4,017.410
25+
Rs.3,933.720
50+
Rs.3,850.020
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
3865079

RoHS

Each
1+
Rs.3,874.310
5+
Rs.3,796.830
10+
Rs.3,719.340
25+
Rs.3,641.860
50+
Rs.3,564.370
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM