SPST-NC Inductive Proximity Sensors:

25 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1906134

RoHS

Each
1+
Rs.35,240.840
5+
Rs.30,835.740
10+
Rs.26,164.980
Min: 1 / Mult: 1
10mm
-
-
M30
SPST-NC
20V
-
264V
-
-
-
-
-
-
-
-
XS Series
2455566

RoHS

Each
1+
Rs.17,928.000
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
SPST-NC
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
3771920

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.13,157.910
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
SPST-NC
10V
7mm
30V
12VDC
24VDC
2-Wire, NC
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
-
4385443

RoHS

Each
1+
Rs.5,122.800
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
SPST-NC
10V
8mm
30V
10VDC
30VDC
2-Wire, NC
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4388943

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4391128
TELEMECANIQUE SENSORS
Each
1+
Rs.24,210.560
Min: 1 / Mult: 1
2.5mm
-
-
M8 x 1
SPST-NC
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2455558

RoHS

Each
1+
Rs.10,068.030
5+
Rs.9,551.910
10+
Rs.9,522.380
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
SPST-NC
24V
15mm
240V
24VDC
240VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2455552

RoHS

Each
1+
Rs.8,795.900
5+
Rs.8,785.520
Min: 1 / Mult: 1
8mm
-
-
M18
SPST-NC
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
2455553

RoHS

Each
1+
Rs.8,946.480
5+
Rs.8,851.890
10+
Rs.8,757.290
25+
Rs.8,454.910
50+
Rs.8,319.870
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
SPST-NC
24V
8mm
240V
24VDC
240VDC
2-Wire, NC
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
4385383

RoHS

Each
1+
Rs.4,891.790
5+
Rs.4,793.960
10+
Rs.4,696.120
25+
Rs.4,598.290
50+
Rs.4,500.450
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385508

RoHS

Each
1+
Rs.5,440.230
5+
Rs.5,331.430
10+
Rs.5,222.630
25+
Rs.5,113.820
50+
Rs.5,005.020
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385553

RoHS

Each
1+
Rs.6,516.550
5+
Rs.6,386.220
10+
Rs.6,255.890
25+
Rs.6,125.560
50+
Rs.5,995.230
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385554

RoHS

Each
1+
Rs.5,989.410
5+
Rs.5,954.280
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388845

RoHS

Each
1+
Rs.18,747.790
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
SPST-NC
-
-
-
-
-
-
-
-
-
-
-
IMW Series
4388954

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4385598

RoHS

Each
1+
Rs.6,543.660
5+
Rs.6,412.790
10+
Rs.6,281.920
25+
Rs.6,151.050
50+
Rs.6,020.170
More Pricing...
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388898

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IM Standard Series
4385298

RoHS

Each
1+
Rs.4,831.920
5+
Rs.4,735.290
10+
Rs.4,723.980
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
SPST-NC
10V
4mm
30V
10VDC
30VDC
2-Wire, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385596

RoHS

Each
1+
Rs.6,561.670
5+
Rs.6,430.440
10+
Rs.6,299.210
25+
Rs.6,167.970
50+
Rs.6,036.740
More Pricing...
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385297

RoHS

Each
1+
Rs.4,695.350
5+
Rs.4,601.450
10+
Rs.4,507.540
25+
Rs.4,492.940
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388813

RoHS

Each
1+
Rs.18,747.790
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
SPST-NC
-
-
-
-
-
-
-
-
-
-
-
IMW Series
4385444

RoHS

Each
1+
Rs.5,440.230
5+
Rs.5,331.430
10+
Rs.5,222.630
25+
Rs.5,113.820
50+
Rs.5,005.020
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385194

RoHS

Each
1+
Rs.5,641.010
5+
Rs.5,528.190
10+
Rs.5,415.370
25+
Rs.5,302.550
50+
Rs.5,189.730
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M8 x 1
SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388920

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
1974042

RoHS

Each
1+
Rs.7,104.190
Min: 1 / Mult: 1
12mm
-
-
M30
SPST-NC
-
-
-
-
-
-
-
-
-
-
-
XS Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM