Inductive Proximity Sensors:

3 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2505149

RoHS

Each
1+
Rs.15,610.560
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M8 Connector
303 Stainless Steel
IP67
-25°C
2667264

RoHS

Each
1+
Rs.6,914.140
5+
Rs.6,506.960
10+
Rs.5,994.590
25+
Rs.5,659.120
50+
Rs.5,411.590
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
M5
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
M8 Connector
303 Stainless Steel
IP67
-25°C
3414443

RoHS

Each
1+
Rs.55,222.040
5+
Rs.48,319.290
10+
Rs.40,035.980
25+
Rs.36,404.950
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M8
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
IP67
-25°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM