Inductive Proximity Sensors:

17 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254790

RoHS

Each
1+
Rs.8,795.900
5+
Rs.8,639.470
10+
Rs.8,600.060
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1906134

RoHS

Each
1+
Rs.35,240.840
5+
Rs.30,835.740
10+
Rs.26,164.980
Min: 1 / Mult: 1
10mm
-
-
M30
SPST-NC
20V
-
264V
-
-
-
-
-
-
-
-
XS Series
4254806

RoHS

Each
1+
Rs.8,875.400
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
-
4388943

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4397963

RoHS

Each
1+
Rs.18,139.570
5+
Rs.17,776.780
10+
Rs.17,413.990
25+
Rs.17,051.200
50+
Rs.16,688.410
More Pricing...
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
80°C
-
SPST-NO / SPST-NC
20V
20mm
250V
20V
250V
2-Wire, NO / NC
Module
M20 Cable Gland
Plastic
IP65
-25°C
IQ Standard Series
4388899

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IM Standard Series
4388921

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4388956

RoHS

Each
1+
Rs.21,609.950
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4388954

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4397933

RoHS

Each
1+
Rs.18,809.800
5+
Rs.18,433.610
10+
Rs.18,057.410
25+
Rs.17,681.220
50+
Rs.17,305.020
More Pricing...
Min: 1 / Mult: 1
30mm
-
-
-
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IH Standard Series
4388957

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4397967

RoHS

Each
1+
Rs.42,562.970
5+
Rs.41,711.720
10+
Rs.40,860.460
25+
Rs.40,009.200
50+
Rs.39,157.940
More Pricing...
Min: 1 / Mult: 1
60mm
-
-
-
PNP / SPST-NC / NPN / SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IQL Series
4388898

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IM Standard Series
4388955

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4397962

RoHS

Each
1+
Rs.17,441.890
5+
Rs.17,377.730
10+
Rs.17,313.570
25+
Rs.17,249.410
50+
Rs.16,865.850
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
-
SPST-NO / SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IQ Standard Series
4388944

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4388920

RoHS

Each
1+
Rs.17,888.530
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM